Signal Relays, Up to 2 Amps

Results: 12
Coil Voltage
3VDC5VDC6VDC9VDC12VDC24VDC
Coil Current
6.3 mA8.3 mA12.5 mA16.7 mA22.2 mA25 mA29.9 mA33.3 mA40 mA50 mA66.7 mA
Must Operate Voltage
2.25 VDC3.75 VDC4.5 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.5 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
J103
J1031C12VDC.15S
RELAY GEN PURPOSE SPDT 2A 12V
CIT Relay and Switch
5,995
In Stock
1 : $1.97000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max12.5 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C5VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 5V
CIT Relay and Switch
23,396
In Stock
1 : $2.04000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max29.9 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C3VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 3V
CIT Relay and Switch
4,636
In Stock
1 : $2.04000
Tube
Tube
ActiveThrough Hole3VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max50 mANon Latching-PC PinSealed - Fully-2.25 VDC0.3 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C6VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 6V
CIT Relay and Switch
8,561
In Stock
1 : $1.97000
Tube
Tube
ActiveThrough Hole6VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max25 mANon Latching-PC PinSealed - Fully-4.5 VDC0.6 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C9VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 9V
CIT Relay and Switch
708
In Stock
1 : $1.97000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max16.7 mANon Latching-PC PinSealed - Fully-6.75 VDC0.9 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C24VDC.15S
RELAY GEN PURPOSE SPDT 2A 24V
CIT Relay and Switch
3,189
In Stock
1 : $2.04000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max6.3 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J1031C24VDC20S
J1031C24VDC.20S
RELAY GEN PURPOSE SPDT 2A 24V
CIT Relay and Switch
2,145
In Stock
1 : $2.04000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max8.3 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J1031C12VDC20S
J1031C12VDC.20S
RELAY GEN PURPOSE SPDT 2A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $1.14748
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C5VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $1.14748
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C6VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $1.14748
Tube
Tube
ActiveThrough Hole6VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max33.3 mANon Latching-PC PinSealed - Fully-4.5 VDC0.6 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C9VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $1.14748
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max22.2 mANon Latching-PC PinSealed - Fully-6.75 VDC0.9 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
J103
J1031C3VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 3V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $1.19248
Tube
Tube
ActiveThrough Hole3VDCSPDT (1 Form C)2 A125VAC, 60VDC - Max66.7 mANon Latching-PC PinSealed - Fully-2.25 VDC0.3 VDC4.5 ms1.5 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose
Showing
of 12

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.