Signal Relays, Up to 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,193 In Stock | 1 : $6.98000 Cut Tape (CT) 900 : $5.04719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
27,445 In Stock 10,500 Factory | 1 : $7.11000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | Telecom | - | - |