Signal Relays, Up to 2 Amps

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
UA2-5NJ
UA2-5NJ
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
2,253
In Stock
1 : $3.50000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
28.1 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
G5V-1-DC(3,5,6,9,12,24)
G5V-1 DC5
RELAY GENERAL PURPOSE SPDT 1A 5V
Omron Electronics Inc-EMC Div
3,438
In Stock
28,500
Factory
1 : $3.53000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
923
In Stock
3,000
Factory
1 : $7.25000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
28.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
Telecom
-
-
SR5-3V-200-1C
SR5-5V-200-1C
RELAY GENERAL PURPOSE SPDT 1A 5V
Same Sky (Formerly CUI Devices)
382
In Stock
1 : $2.05000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
1 A
120VAC, 24VDC - Max
120VA, 24W
40 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
5 ms
5 ms
-25°C ~ 70°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
G5V-1-DC(3,5,6,9,12,24)
G5V-1-2 DC12
RELAY GEN PURPOSE SPDT 1A 12V
Omron Electronics Inc-EMC Div
344
In Stock
1 : $2.89000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
8.4 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
G5V-1-DC(3,5,6,9,12,24)
G5V-1 DC3
RELAY GENERAL PURPOSE SPDT 1A 3V
Omron Electronics Inc-EMC Div
28,687
In Stock
106,500
Factory
1 : $2.99000
Tube
Tube
Active
Through Hole
3VDC
SPDT (1 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.4 VDC
0.3 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
J850
J8502CS5VDC
RELAY GENERAL PURPOSE DPDT 1A 5V
CIT Relay and Switch
758
In Stock
1 : $3.15000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
28.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
cURus
General Purpose
-
-
Showing
of 7

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.