Signal Relays, Up to 2 Amps

Results: 24
Manufacturer
American ZettlerCIT Relay and SwitchKEMETOmron Electronics Inc-EMC DivPanasonic Electric WorksTE Connectivity Potter & Brumfield Relays
Series
AGQAZ822EC2EE2G5V-1IM, AXICOMJ103J104DJ850TQTQ-SMDTXUA2V23079, AXICOM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Mounting Type
Surface MountThrough Hole
Coil Voltage
5VDC9VDC12VDC24VDC
Contact Form
DPDT (2 Form C)SPDT (1 Form C)
Contact Rating (Current)
1 A2 A
Switching Voltage
125VAC, 110VDC - Max125VAC, 220VDC - Max125VAC, 60VDC - Max220VDC - Max250VAC, 100VDC - Max250VAC, 220VDC - Max
Load - Max Switching
125VA, 110W125VA, 60W250VA, 220W500VA, 440W
Coil Current
8.3 mA11.7 mA12.5 mA15.5 mA16.7 mA28 mA28.1 mA30 mA
Coil Type
Latching, Single CoilNon Latching
Termination Style
Gull WingPC Pin
Seal Rating
-Sealed - FullySealed - Hermetically
Must Operate Voltage
3.75 VDC4 VDC6.75 VDC8.4 VDC9 VDC9.6 VDC18 VDC
Must Release Voltage
0.5 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC-
Operate Time
2 ms3 ms4 ms4.5 ms5 ms6 ms
Release Time
1 ms1.5 ms2 ms3 ms4 ms5 ms
Operating Temperature
-55°C ~ 90°C-40°C ~ 70°C-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)Silver (Ag), Gold (Au)Silver Alloy, Gold AlloySilver Nickel (AgNi), Gold (Au)Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURusCSA, TUV, ULCSA, URCUR, ULURcURus
Relay Type
General PurposeTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
24Results

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J104D2C12VDC20S
J104D2C12VDC.20S
RELAY GEN PURPOSE DPDT 2A 12V
CIT Relay and Switch
30,586
In Stock
1 : $1.86000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
-
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C12VDC.15S
RELAY GEN PURPOSE SPDT 2A 12V
CIT Relay and Switch
517
In Stock
1 : $1.99000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
-
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
AGQ210A, AGQ200A Series
AGQ200A12Z
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
99,659
In Stock
1 : $3.06000
Cut Tape (CT)
900 : $1.91687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
Gull Wing
-
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
TX2 Series
TX2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
36,843
In Stock
1 : $3.06000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
-
28.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
TQ-N-SERIES
TQ2SA-5V-X
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
3,496
In Stock
1 : $3.19000
Cut Tape (CT)
500 : $3.71244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
125VAC, 220VDC - Max
-
28.1 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
-
Telecom
-
-
TX2 Series
TX2-12V
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
17,850
In Stock
23,000
Factory
1 : $3.27000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
-
11.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
EE2-Series-Non-Latching
EE2-5NU-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
990
In Stock
1 : $3.32000
Cut Tape (CT)
500 : $2.07558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
TX-GULL
TX2SA-5V-Z
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
7,346
In Stock
1 : $3.54000
Cut Tape (CT)
500 : $2.20802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
-
28.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
G5V-1-DC(3,5,6,9,12,24)
G5V-1-DC5
RELAY GENERAL PURPOSE SPDT 1A 5V
Omron Electronics Inc-EMC Div
14,031
In Stock
1 : $3.56000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
G5V-1-DC12
G5V-1-DC12
RELAY GEN PURPOSE SPDT 1A 12V
Omron Electronics Inc-EMC Div
12,401
In Stock
1 : $3.56000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9.6 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
EE2-Series-Non-Latching
EE2-12NU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
15,867
In Stock
1 : $3.64000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.7 mA
Non Latching
-
Gull Wing
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2-12NJ
UA2-12NJ
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
1,995
In Stock
1 : $3.68000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
-
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
-
General Purpose
-
-
EE2-Series-Non-Latching
EE2-12NU-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
8,311
In Stock
1 : $3.73000
Cut Tape (CT)
500 : $2.33494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.7 mA
Non Latching
-
Gull Wing
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
EC2-Series-Single-Coil
EC2-12NU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
5,237
In Stock
1 : $3.78000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
8,075
In Stock
1 : $4.28000
Cut Tape (CT)
500 : $2.66906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
-
11.7 mA
Non Latching
-
Gull Wing
-
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
-
General Purpose
-
-
TQ2- Series
TQ2-12V
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
948
In Stock
1 : $5.75000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
-
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
TQ2- Series
TQ2-5V
RELAY TELECOM DPDT 1A 5V
Panasonic Electric Works
721
In Stock
1 : $5.75000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
-
28.1 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
TQ2- Series
TQ2-9V
RELAY TELECOM DPDT 1A 9V
Panasonic Electric Works
450
In Stock
1 : $5.75000
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
-
15.5 mA
Non Latching
-
PC Pin
-
-
6.75 VDC
0.9 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
TQ-N-SERIES
TQ2SA-24V-Z
RELAY TELECOM DPDT 2A 24V
Panasonic Electric Works
8,490
In Stock
1 : $7.45000
Cut Tape (CT)
500 : $4.65874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
2 A
125VAC, 220VDC - Max
-
8.3 mA
Non Latching
-
Gull Wing
-
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
-
Telecom
-
-
4,250
In Stock
1 : $7.96000
Cut Tape (CT)
1,000 : $4.64256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
AZ822-2C-12DE
AZ822-2C-12DE
RELAY GEN PURPOSE DPDT 2A 12V
American Zettler
12,397
In Stock
1 : $2.26000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
8.4 VDC
0.6 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-12DE
AZ822-2C-12DSE
RELAY GEN PURPOSE DPDT 2A 12V
American Zettler
1,420
In Stock
1 : $2.26000
Tray
Tray
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
8.4 VDC
0.6 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
J850
J8502CS12VDC
RELAY GEN PURPOSE DPDT 1A 12V
CIT Relay and Switch
961
In Stock
1 : $3.30000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
11.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
cURus
General Purpose
-
-
EE2-Series-Non-Latching
EE2-12SNU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
87
In Stock
1 : $2.63000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
8.3 mA
Latching, Single Coil
-
Gull Wing
-
-
9 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
Showing
of 24

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.