Selector Switches

Results: 453
Stocking Options
Environmental Options
Media
Exclude
453Results
Applied FiltersRemove All

Showing
of 453
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
KSL25AL2-11
25mm SELECTOR SWITCH
KOINO
1,940
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL16SAS2-1
16mm SELECTOR SWITCH
KOINO
1,990
Marketplace
10 : $20.90000
Bulk
Bulk
Active
Standard
4PST-2NO/2NC
3
On-Off, Off-On
3A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 16.20mm Dia
IP40
Bezel - Square
-20°C ~ 55°C
KSL16RAS2-1
16mm SELECTOR SWITCH
KOINO
1,990
Marketplace
10 : $20.90000
Bulk
Bulk
Active
Standard
4PST-2NO/2NC
2
On-Off, Off-On
3A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 16.20mm Dia
IP40
Bezel - Rectangular
-20°C ~ 55°C
KSL25S3-11
30mm SELECTOR SWITCH
KOINO
1,990
Marketplace
10 : $21.70600
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP65 - Dust Tight, Water Resistant
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AS2-L1C-G
25mm SELECTOR SWITCH
KOINO
1,990
Marketplace
10 : $26.37200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Illuminated
LED, Green
12 VDC
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Green Knob
-25°C ~ 50°C
KSL25AS2-L1C-Y
30mm SELECTOR SWITCH
KOINO
1,980
Marketplace
10 : $26.37200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Illuminated
LED, Yellow
24 VDC
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Yellow Knob
-25°C ~ 50°C
KSL25AS2-L1C-G
30mm SELECTOR SWITCH
KOINO
1,970
Marketplace
10 : $29.71600
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Illuminated
LED, Green
24 VDC
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP65 - Dust Tight, Water Resistant
Bezel - Round, Green Knob
-25°C ~ 50°C
KSL25AS2-L1A-G
25mm SELECTOR SWITCH
KOINO
1,990
Marketplace
10 : $36.69300
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Illuminated
LED, Green
110 VAC
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP65 - Dust Tight, Water Resistant
Bezel - Round, Green Knob
-25°C ~ 50°C
KSL25S3-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
30mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25AL2-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Mom, Off-Mom
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
2
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL25S3-11
25mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $18.39200
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Off, Off-On
6A (AC), 3A (DC)
250 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 25.20mm Dia
IP40
Bezel - Round, Black Knob
-25°C ~ 50°C
KSL16SAS2-1
16mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $19.44100
Bulk
Bulk
Active
Standard
DPST-NO/NC
3
On-Off, Off-On
3A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 16.20mm Dia
IP40
Bezel - Square
-20°C ~ 55°C
KSL16AS2-1
16mm SELECTOR SWITCH
KOINO
2,000
Marketplace
10 : $19.44100
Bulk
Bulk
Active
Standard
-
3
On-Mom, Off-Mom
3A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 16.20mm Dia
IP40
Bezel - Round
-20°C ~ 55°C
Showing
of 453

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.