SCRs

Results: 9
Current - On State (It (AV)) (Max)
7.68 A10.24 A
Current - On State (It (RMS)) (Max)
12 A16 A
Current - Hold (Ih) (Max)
30 mA40 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A132A, 160A
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3 Full Pack, Isolated TabTO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
ITO-220ABTO-220ABTO-252 (DPAK)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
SRR6012D1RP
SCR 600V 12A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $1.13435
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V7.68 A12 A30 mA10 µA100A, 120AStandard Recovery-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
TO-252-3
SRR6016D1RP
SCR 600V 16A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $1.16350
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V10.24 A16 A40 mA10 µA132A, 160AStandard Recovery-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
TO-252-3
SRR6012D1TP
SCR 600V 12A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.40728
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V7.68 A12 A30 mA10 µA100A, 120AStandard Recovery-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
TO-220-3
SRR6012RTP
SCR 600V 12A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.40856
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V7.68 A12 A30 mA10 µA100A, 120AStandard Recovery-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220AB
TO-252-3
SRR6016D1TP
SCR 600V 16A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.44343
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V10.24 A16 A40 mA10 µA132A, 160AStandard Recovery-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
TO-220-3
SRR6016RTP
SCR 600V 16A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.46968
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V10.24 A16 A40 mA10 µA132A, 160AStandard Recovery-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220AB
TO-220-3
SRR6012R1TP
SCR 600V 12A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.62259
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V7.68 A12 A30 mA10 µA100A, 120AStandard Recovery-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220AB
TO-220 Isolated Tab
SRR6012LTP
SCR 600V 12A ITO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.64715
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V7.68 A12 A30 mA10 µA100A, 120AStandard Recovery-40°C ~ 125°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
TO-220 Isolated Tab
SRR6012L1TP
SCR 600V 12A ITO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.65668
Tape & Reel (TR)
Tape & Reel (TR)
Active600 V1.5 V6 mA1.8 V7.68 A12 A30 mA10 µA100A, 120AStandard Recovery-40°C ~ 125°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
Showing
of 9

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.