Screws, Bolts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,864 In Stock 63,900 Factory | 1 : $0.75000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.236" (6.00mm) | 0.303" (7.70mm) | Steel | Zinc, Clear Chromate | ||
30,118 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.236" (6.00mm) | 0.342" (8.69mm) | Stainless Steel | - | |||
7,180 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | 0.264" (6.70mm) | 0.094" (2.40mm) | 0.157" (4.00mm) | 0.250" (6.35mm) 1/4" | Stainless Steel | - | |||
4,536 In Stock | 1 : $1.01000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.472" (11.99mm) | 0.567" (14.40mm) | Stainless Steel | - |