Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : $202.18000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Spring Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
2 In Stock | 1 : $202.18000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Spring Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
0 In Stock | 1 : $432.90000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 4 A | 250VAC, 24VDC - Max | - | Screw Terminal | - | - | - | - | -15°C ~ 60°C | Silver Nickel (AgNi) | |||
0 In Stock | 1 : $655.60000 Bulk | Bulk | Active | DIN Rail | 115VAC | DPST-NO (2 Form A) | 4 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 35 ms | -15°C ~ 40°C | - | |||
0 In Stock 8 Factory | 1 : $670.86000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 4 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 35 ms | -15°C ~ 60°C | - | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 115VAC | DPST-NO (2 Form A) | 4 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 12 ms | -15°C ~ 40°C | - | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 4 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | - | -15°C ~ 60°C | - | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 115VAC | 3PST-NO (3 Form A) | 4 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | - | -15°C ~ 40°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 2 A | 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 100 ms | -10°C ~ 55°C | - | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 110VAC | 3PST-NO (3 Form A) | 2 A | 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 100 ms | -10°C ~ 55°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 15 ms | -5°C ~ 55°C | - | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 115VAC | 3PST-NO (3 Form A) | 5 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 15 ms | -5°C ~ 55°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 24VAC/DC | 5PST-NO (5 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 15 ms | -5°C ~ 55°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 115VAC | 5PST-NO (5 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 15 ms | -5°C ~ 55°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 24VAC/DC | 4PST-NO (4 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 15 ms | -5°C ~ 55°C | - | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 115VAC | 4PST-NO (4 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | 15 ms | -5°C ~ 55°C | - |