Rotary Switches

Results: 89
Stocking Options
Environmental Options
Media
Exclude
89Results

Showing
of 89
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
C5P0206N-A
SWITCH ROTARY 2-6POS 1A 125V
Electroswitch
294
In Stock
1 : $22.83000
Bulk
Bulk
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
1A (AC/DC)
125 V
28 V
Flatted (6.35mm Dia)
14.29mm
30°
Brass
Silver
Panel Mount
Solder Lug
Sealed
20.07mm
C3P0406N-A
SWITCH ROTARY 2-6POS 100MA 125V
Electroswitch
27
In Stock
1 : $95.32000
Bulk
Bulk
Active
2 ~ 6
Adjustable
2
2
DP6T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
30.00mm
C4D0312N-A
SWITCH ROTARY 2-12POS 300MA 125V
Electroswitch
38
In Stock
1 : $110.75000
Bulk
Bulk
Active
2 ~ 12
Adjustable
3
1
SP12T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
34.54mm
D2D0212N
SWITCH ROTARY 2-12POS 250MA 115V
Electroswitch
44
In Stock
1 : $130.15000
Bulk
Bulk
Active
2 ~ 12
Adjustable
2
1
SP12T
Non-Shorting (BBM)
250mA (AC), 550mA (DC)
115 V
28 V
Round (6.35mm Dia)
25.40mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
18.34mm
C5P0304N-A
SWITCH ROTARY 2-4POS 1A 125V
Electroswitch
103
In Stock
1 : $25.15000
Bulk
Bulk
Active
2 ~ 4
Adjustable
1
3
3P4T
Non-Shorting (BBM)
1A (AC/DC)
125 V
28 V
Flatted (6.35mm Dia)
14.29mm
30°
Brass
Silver
Panel Mount
Solder Lug
Sealed
20.07mm
C3P0212N-A
SWITCH ROTARY 2-12POS 100MA 125V
Electroswitch
46
In Stock
1 : $92.43000
Bulk
Bulk
Active
2 ~ 12
Adjustable
2
1
SP12T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
30.00mm
C4D0406N-A
SWITCH ROTARY 2-6POS 300MA 125V
Electroswitch
54
In Stock
1 : $93.58000
Bulk
Bulk
Active
2 ~ 6
Adjustable
2
2
DP6T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
27.33mm
C2P0208N-A
SWITCH ROTARY 2-8POS 100MA 125V
Electroswitch
28
In Stock
1 : $96.18000
Bulk
Bulk
Active
2 ~ 8
Adjustable
2
1
SP8T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
30.00mm
D2D0206N
SWITCH ROTARY 2-6POS 250MA 115V
Electroswitch
67
In Stock
1 : $108.19000
Bulk
Bulk
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
250mA (AC), 550mA (DC)
115 V
28 V
Round (6.35mm Dia)
25.40mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
11.99mm
C4D1204N-A
SWITCH ROTARY 2-4POS 300MA 125V
Electroswitch
32
In Stock
1 : $144.56000
Bulk
Bulk
Active
2 ~ 4
Adjustable
4
3
3P4T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
41.76mm
C5P0112N-A
SWITCH ROTARY 2-12POS 1A 125V
Electroswitch
96
In Stock
1 : $21.15000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
1A (AC/DC)
125 V
28 V
Flatted (6.35mm Dia)
14.29mm
30°
Brass
Silver
Panel Mount
Solder Lug
Sealed
20.07mm
C4D0206N-A
SWITCH ROTARY 2-6POS 300MA 125V
Electroswitch
35
In Stock
1 : $57.27000
Bulk
Bulk
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
20.12mm
C4D0112N-A
SWITCH ROTARY 2-12POS 300MA 125V
Electroswitch
6
In Stock
1 : $63.14000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
20.12mm
D4G0111N
SWITCH ROTARY 2-11POS 500MA 115V
Electroswitch
61
In Stock
1 : $63.39000
Bulk
Bulk
Active
2 ~ 11
Adjustable
1
1
SP11T
Non-Shorting (BBM)
500mA (AC), 1.5A (DC)
115 V
28 V
Round (6.35mm Dia)
47.63mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
14.27mm
C4D0212N-A
SWITCH ROTARY 2-12POS 300MA 125V
Electroswitch
29
In Stock
1 : $78.58000
Bulk
Bulk
Active
2 ~ 12
Adjustable
2
1
SP12T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
27.33mm
C4D0604N-A
SWITCH ROTARY 2-4POS 300MA 125V
Electroswitch
7
In Stock
1 : $96.18000
Bulk
Bulk
Active
2 ~ 4
Adjustable
2
3
3P4T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
27.33mm
C4D0412N-A
SWITCH ROTARY 2-12POS 300MA 125V
Electroswitch
24
In Stock
1 : $132.93000
Bulk
Bulk
Active
2 ~ 12
Adjustable
4
1
SP12T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
41.76mm
C4D0806N-A
SWITCH ROTARY 2-6POS 300MA 125V
Electroswitch
13
In Stock
1 : $138.21000
Bulk
Bulk
Active
2 ~ 6
Adjustable
4
2
DP6T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
41.76mm
C5P0403N-A
SWITCH ROTARY 2-3POS 1A 125V
Electroswitch
20
In Stock
1 : $25.81000
Bulk
Bulk
Active
2 ~ 3
Adjustable
1
4
4P3T
Non-Shorting (BBM)
1A (AC/DC)
125 V
28 V
Flatted (6.35mm Dia)
14.29mm
30°
Brass
Silver
Panel Mount
Solder Lug
Sealed
20.07mm
C3P0112N-A
SWITCH ROTARY 2-12POS 100MA 125V
Electroswitch
9
In Stock
1 : $68.69000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
22.38mm
C4D0304N-A
SWITCH ROTARY 2-4POS 300MA 125V
Electroswitch
14
In Stock
1 : $71.66000
Tray
Tray
Active
2 ~ 4
Adjustable
1
3
3P4T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
20.12mm
C2P0108N-A
SWITCH ROTARY 2-8POS 100MA 125V
Electroswitch
15
In Stock
1 : $74.91000
Bulk
Bulk
Active
2 ~ 8
Adjustable
1
1
SP8T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
22.38mm
C3P0206N-A
SWITCH ROTARY 2-6POS 100MA 125V
Electroswitch
80
In Stock
1 : $76.10000
Bulk
Bulk
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
22.38mm
C2P0204N-A
SWITCH ROTARY 2-4POS 100MA 125V
Electroswitch
61
In Stock
1 : $76.10000
Bulk
Bulk
Active
2 ~ 4
Adjustable
1
2
DP4T
Non-Shorting (BBM)
100mA (AC), 250mA (DC)
125 V
28 V
Flatted (3.17mm Dia)
9.52mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
22.38mm
D4G0205N
SWITCH ROTARY 2-5POS 500MA 115V
Electroswitch
75
In Stock
1 : $78.46000
Bulk
Bulk
Active
2 ~ 5
Adjustable
1
2
DP5T
Non-Shorting (BBM)
500mA (AC), 1.5A (DC)
115 V
28 V
Round (6.35mm Dia)
47.63mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
14.27mm
Showing
of 89

Rotary Switches


A rotary switch is an electromechanical device that allows users to control a circuit by turning a knob or shaft through a series of positions. Each position corresponds to a different circuit path, making rotary switches ideal for applications that require multiple selection options from a single control point. The internal contacts rotate with the knob, connecting different poles (input terminals) to one or more throws (output terminals), depending on the switch's configuration. Options like single-pole, two-pole, or even multi-deck designs offer flexibility in complex systems.

Rotary switches are commonly found in electronic equipment, control panels, instrumentation, and industrial machinery, as well as in consumer devices like car dashboards where a rotary switch might control lighting or air flow. A two-pole rotary switch, for example, allows two separate circuits to be switched simultaneously, ideal for audio, test, or telecom applications. Compared to a rotary encoder or a selector switch, rotary switches typically offer a more tactile, mechanical detent-based selection method. Unlike a DIP switch, which is set using small levers or slides, a rotary switch is adjusted by turning, which can be more user-friendly in low-visibility or gloved-use situations.