Rotary Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,546 In Stock | 1 : $7.35000 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
9,206 In Stock | 1 : $11.08000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
944 In Stock 939 Factory | 1 : $35.20000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
671 In Stock | 1 : $34.46000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
402 In Stock | 1 : $3.10000 Bulk | - | Bulk | Active | 8 | Continuous | 1 | 1 | SP8T | Not Specified | - | - | - | Round (4.5mm Dia) | - | 45° | - | - | Panel Mount, Through Hole | PC Pin | - | 10.50mm | ||
3,217 In Stock | 1 : $7.35000 Tray | Tray | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
157 In Stock | 1 : $7.35000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
2,064 In Stock | 1 : $11.24000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
461 In Stock | 1 : $12.72000 Tube | Tube | Active | 4 | Fixed | 1 | 2 | DP4T, Adjacent Contact | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount | Solder Lug | - | 14.61mm | |||
1,862 In Stock | 1 : $15.63000 Tray | Tray | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals | 20.83mm | |||
174 In Stock | 1 : $7.35000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm |