Rotary Switches

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
RM103772BCB
RM103772BCB
SWITCH ROTARY 3POS 500MA 24V
C&K
2,353
In Stock
1 : $7.39000
Tray
Tray
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
500mA (DC)
-
24 V
Flatted (4.2mm Dia), Slotted
7.70mm
45°
Brass
Gold
Through Hole
PC Pin
-
7.37mm
Axxx03RNZQ
A10303RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
9,383
In Stock
1 : $11.15000
Bulk
Bulk
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A10505RNZQ
A10505RNZQ
SWITCH ROTARY 5POS 2.5A 125V
C&K
694
In Stock
1 : $14.48000
Tray
Tray
Active
5
Fixed
1
1
SP5T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
R10307RR02Q
R10307RR02Q
SWITCH ROTARY 3POS 5A 125V
C&K
2,094
In Stock
1 : $7.49000
Bag
Bag
Active
3
Fixed
1
1
SP3T, Adjacent Contact
Non-Shorting (BBM)
5A (AC), 500mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
36°
Copper
Silver
Panel Mount, Through Hole
PC Pin
-
10.29mm
H20307RR05Q
H20307RR05Q
SWITCH ROTARY 3POS 12A 125V
C&K
1,146
In Stock
1 : $9.82000
Bulk
Bulk
Active
3
Fixed
1
2
DP3T, Adjacent Contact
Non-Shorting (BBM)
12A (AC), 1A (DC)
125 V
125 V
Flatted (6.35mm Dia)
7.29mm
45°
Copper
Silver
Panel Mount
Quick Connect - 0.110" (2.8mm)
-
15.25mm
Axxx03RNZQ
A11503RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
397
In Stock
1 : $13.68000
Tray
Tray
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
45°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
KC43A13.001NLS
KC43A13.001NLS
SWITCH ROTARY 3POS 350MA 125V
E-Switch
134
In Stock
1 : $11.50000
Bulk
Bulk
Active
3
Fixed
1
4
4P3T
Non-Shorting (BBM)
350mA (AC)
125 V
-
Flatted (6.35mm Dia)
13.00mm
30°
Copper Alloy
Silver
Panel Mount
Solder Lug
-
18.50mm
A12505RNZQ
A12505RNZQ
SWITCH ROTARY 8POS 2.5A 125V
C&K
28
In Stock
1 : $16.46000
Tray
Tray
Active
8
Fixed
1
1
SP8T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
45°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A12415RNZQ
A11505RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
48
In Stock
1 : $13.42000
Tray
Tray
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
45°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
KC56B10.002NLS
KC56B10.002NLS
SWITCH ROTARY 3POS 350MA 125V
E-Switch
65
In Stock
1 : $10.98000
Bulk
Bulk
Obsolete
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
350mA (AC)
125 V
-
Round (6mm Dia)
10.00mm
90°
Copper Alloy
Silver
Panel Mount
Solder Lug
-
18.50mm
Showing
of 10

Rotary Switches


Rotary switches serve as mechanical devices designed to control multiple electrical circuits through the rotation of a shaft. By manually or mechanically interacting with the switch, electrical contacts are either closed or opened, facilitating the establishment or interruption of a series of electrical connections. Rotary switches are selected by the number of positions, number of decks, poles per deck, mounting type, contact circuit configuration, throw angle, actuator type and current and voltage ratings. Some rotary switches include adjustable stops or can rotate continuously.