Rotary Potentiometers, Rheostats

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
RK09K1110A0J
RK09K1110A0J
POT 10K OHM 1/20W LINEAR
Alps Alpine
2,742
In Stock
1 : $2.48000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1130A5R
RK09K1130A5R
POT 10K OHM 1/20W LINEAR
Alps Alpine
679
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
RK09K1130AP5
RK09K1130AP5
POT 10K OHM 1/20W LINEAR
Alps Alpine
417
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Surface Mount
RK09K1130D62
RK09K1130D62
POT 10K OHM 1/20W LINEAR
Alps Alpine
923
In Stock
1 : $3.59000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1130A8G
RK09K1130A8G
POT 10K OHM 1/20W LINEAR
Alps Alpine
1,705
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.591" (15.00mm)
0.236" (6.00mm)
-
Surface Mount
RK09K11300DR
RK09K11300DR
POT 10K OHM 1/20W LINEAR
Alps Alpine
996
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1110B26
RK09K1110B26
POT 10K OHM 1/20W LINEAR
Alps Alpine
994
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1110AMJ
RK09K1110AMJ
POT 10K OHM 1/20W LINEAR
Alps Alpine
981
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1130AST
RK09K1130AST
POT 10K OHM 1/20W LINEAR
Alps Alpine
977
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1110AK4
RK09K1110AK4
POT 10K OHM 1/20W LINEAR
Alps Alpine
972
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1110AAR
RK09K1110AAR
POT 10K OHM 1/20W LINEAR
Alps Alpine
949
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K11100DN
RK09K11100DN
POT 10K OHM 1/20W LINEAR
Alps Alpine
996
In Stock
1 : $2.85000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K111009J
RK09K111009J
POT 10K OHM 1/20W LINEAR
Alps Alpine
996
In Stock
1 : $2.85000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1110077
RK09K1110077
POT 10K OHM 1/20W LINEAR
Alps Alpine
986
In Stock
1 : $2.85000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.787" (20.00mm)
0.236" (6.00mm)
-
Panel Mount
RK09K1130081
RK09K1130081
POT 10K OHM 1/20W LINEAR
Alps Alpine
946
In Stock
1 : $2.85000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.787" (20.00mm)
0.236" (6.00mm)
-
Surface Mount
RK09K113004U
RK09K113004U
POT 10K OHM 1/20W LINEAR
Alps Alpine
815
In Stock
1 : $2.85000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Surface Mount
RK09K1130A6S
RK09K1130A6S
POT 10K OHM 1/20W LINEAR
Alps Alpine
0
In Stock
Check Lead Time
1 : $2.73000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
Showing
of 17

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.