Rotary Potentiometers, Rheostats

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
RK097111080R
RK097111080R
POT 10K OHM 1/20W LOGARITHMIC
Alps Alpine
613
In Stock
1 : $5.40000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK0971110D88
RK0971110D88
POT 10K OHM 1/20W LINEAR
Alps Alpine
904
In Stock
1 : $5.61000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK09712200HA
RK09712200HA
POT 10K OHM 1/20W LOGARITHMIC
Alps Alpine
582
In Stock
1 : $6.07000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK0971210DBH
RK0971210DBH
POT 10K OHM 1/20W LINEAR
Alps Alpine
510
In Stock
1 : $6.15000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK097111T065
RK097111T065
POT 10K OHM 1/20W LINEAR
Alps Alpine
598
In Stock
1 : $7.75000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK0971114Z1N
RK0971114Z1N
POT 10K OHM 1/20W LINEAR
Alps Alpine
456
In Stock
1 : $8.02000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK09711110EL
RK09711110EL
POT 10K OHM 1/20W LINEAR
Alps Alpine
1,049
In Stock
1 : $8.39000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK097221005C
RK097221005C
POT 10K OHM 1/20W LOGARITHMIC
Alps Alpine
201
In Stock
1 : $12.89000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK097111TD2M
RK097111TD2M
POT 10K OHM 1/20W LINEAR
Alps Alpine
678
In Stock
1 : $8.02000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK0971224Z01
RK0971224Z01
POT 10K OHM 1/20W LOGARITHMIC
Alps Alpine
655
In Stock
1 : $8.33000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK097122T017
RK097122T017
POT 10K OHM 1/20W LOGARITHMIC
Alps Alpine
537
In Stock
1 : $8.33000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK0971221Z0X
RK0971221Z0X
POT 10K OHM 1/20W LOGARITHMIC
Alps Alpine
668
In Stock
1 : $8.94000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK097111U00S
RK097111U00S
POT 5K OHM 1/20W LINEAR
Alps Alpine
0
In Stock
700 : $9.40240
Tray
Tray
Obsolete
5k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
Showing
of 13

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.