Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : $5.95000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | - | PC Pins | Knurled | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
566 In Stock | 1 : $9.95000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Logarithmic | 2 | Side Adjustment | - | 300° | - | PC Pins | Knurled | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
526 In Stock | 1 : $9.95000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | - | PC Pins | Knurled | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
182 In Stock | 1 : $9.95000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Logarithmic | 2 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
410 In Stock | 1 : $10.14000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | Detent | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
525 In Stock | 1 : $5.95000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | - | PC Pins | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $5.95000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : $5.95000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount |