Rotary Potentiometers, Rheostats

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
RK16812MG09T
RK16812MG09T
POT 10K OHM 1/20W LINEAR
Alps Alpine
152
In Stock
1 : $32.74000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
Sealed
Linear
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
RK16812MG099
RK16812MG099
POT 100K OHM 1/20W LINEAR
Alps Alpine
150
In Stock
1 : $33.11000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
Sealed
Linear
2
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
RK16814MGA0K
RK16814MGA0K
POT 100K OHM 1/20W LOGARITHMIC
Alps Alpine
171
In Stock
1 : $36.34000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
Sealed
Logarithmic
4
Side Adjustment
-
300°
-
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
Showing
of 3

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.