Rotary Potentiometers, Rheostats

Results: 82
Manufacturer
OhmiteTT Electronics/BI
Resistance (Ohms)
101525355075100150200250350500
Tolerance
±3%±10%
Power (Watts)
3W7.5W
Number of Turns
13
Number of Gangs
13
Temperature Coefficient
±20ppm/°C130ppm/°C±130ppm/°C-
Rotation
300°1080°
Actuator Type
RoundSlotted
Actuator Length
0.625" (15.88mm)0.811" (20.60mm)
Actuator Diameter
0.125" (3.18mm)0.2497" (6.34mm)0.250" (6.35mm)
Bushing Thread
1/4-323/8-32
Stocking Options
Environmental Options
Media
Marketplace Product
82Results
Applied FiltersRemove All

Showing
of 82
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
RCL2K5
RCL3K5E
POT 3.5K OHM 7.5W WIREWOUND LIN
Ohmite
5
In Stock
1 : $495.25000
Bulk
Bulk
Active3.5k±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS350
RCS3K5
POT 3.5K OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
4
Marketplace
1 : $574.45000
Bulk
Bulk
Bulk
Active3.5k±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
CR10KL.5
CR10KL.5
POT 10K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
1 : $329.90000
Bulk
Bulk
Active10k±3%3WNone3-Linear1User Defined130ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.2497" (6.34mm)3/8-32Panel Mount
CR5KL.5
CR5KL.5
POT 5K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
1 : $329.90000
Bulk
Bulk
Active5k±3%3WNone3-Linear1User Defined130ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.2497" (6.34mm)3/8-32Panel Mount
POT 100K OHM 3W WIREWOUND LINEAR
CR100KL.5
POT 100K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active100k±3%3WNone3-Linear3User Defined±20ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 100 OHM 3W WIREWOUND LINEAR
CR100L.5
POT 100 OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active100±3%3WNone3-Linear3User Defined±20ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 1K OHM 3W WIREWOUND LINEAR
CR1KL.5
POT 1K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active1k±3%3WNone3-Linear3User Defined±130ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 200 OHM 3W WIREWOUND LINEAR
CR200L.5
POT 200 OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active200±3%3WNone3-Linear3User Defined±20ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 20K OHM 3W WIREWOUND LINEAR
CR20KL.5
POT 20K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active20k±3%3WNone3-Linear3User Defined±20ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 2K OHM 3W WIREWOUND LINEAR
CR2KL.5
POT 2K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active2k±3%3WNone3-Linear3User Defined±130ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 500 OHM 3W WIREWOUND LINEAR
CR500L.5
POT 500 OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active500±3%3WNone3-Linear3User Defined±20ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
POT 50K OHM 3W WIREWOUND LINEAR
CR50KL.5
POT 50K OHM 3W WIREWOUND LINEAR
TT Electronics/BI
0
In Stock
15 : $310.49400
Bulk
Bulk
Active50k±3%3WNone3-Linear3User Defined±20ppm/°C1080°WirewoundSolder LugRound0.811" (20.60mm)0.250" (6.35mm)3/8-32Panel Mount
RCL2K5
RCL500
POT 500 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $405.66600
Bulk
Bulk
Active500±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS2K5
POT 2.5K OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $458.00200
Bulk
Bulk
Active2.5k±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCL2K5
RCL3K5
POT 3.5K OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $490.73800
Bulk
Bulk
Active3.5k±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCL2K5
RCS100E
POT 100 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active100±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS10RE
POT 10 OHM 7.5W WIREWOUND LINEAR
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active10±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS150E
POT 150 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active150±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS15RE
POT 15 OHM 7.5W WIREWOUND LINEAR
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active15±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS200E
POT 200 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active200±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS250E
POT 250 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active250±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS25RE
POT 25 OHM 7.5W WIREWOUND LINEAR
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active25±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS10RE
RCS350E
POT 350 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active350±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS350
RCS35RE
POT 35 OHM 7.5W WIREWOUND LINEAR
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active35±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
RCS350
RCS500E
POT 500 OHM 7.5W WIREWOUND LIN
Ohmite
0
In Stock
Check Lead Time
5 : $492.78800
Bulk
Bulk
Active500±10%7.5WNone1-Linear1User Defined-300°WirewoundSolder LugSlotted0.625" (15.88mm)0.125" (3.18mm)1/4-32Panel Mount
Showing
of 82

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.