Rotary Potentiometers, Rheostats

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
310460399x_series
3104603999
POT 4W WIREWOUND LINEAR
KYOCERA AVX
135
In Stock
1 : $12.33000
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
3104605594
3104605594
POT 4W WIREWOUND LINEAR
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $8.81100
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
3104604797
3104604797
POT 4W WIREWOUND LINEAR
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $8.81100
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
3104603600
3104603600
POT 4W WIREWOUND LINEAR
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $8.81100
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
3104602802
3104602802
POT 4W WIREWOUND LINEAR
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $8.81100
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
310460399x_series
3104605994
POT 4W WIREWOUND LINEAR
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $8.81100
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
3104608787
3104608787
POT 4W WIREWOUND LINEAR
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $8.81100
Bulk
Bulk
Active--4WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.969" (50.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
Showing
of 7

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.