Rotary Potentiometers, Rheostats

Results: 941
Manufacturer
Bourns Inc.CTS ElectrocomponentsNidec Components CorporationPanasonic Electronic ComponentsTT Electronics/BI
Series
2822843547354835493590818286919293
Packaging
BulkTray
Product Status
ActiveObsolete
Resistance (Ohms)
1002002505001k2k2.5k5k10k20k25k47k50k100k
Tolerance
±0.2%±3%±5%±10%±20%±30%
Power (Watts)
0.025W, 1/40W0.03W, 1/32W0.04W0.05W, 1/20W0.06W0.08W0.1W, 1/10W0.125W, 1/8W0.2W, 1/5W0.25W, 1/4W0.5W, 1/2W0.75W, 3/4W1W1.5W
Built in Switch
DetentNonePush-Pull, DPDTPush-Pull, DPDT, With DetentPush-Push, SPDTPush-Push, SPDT, With DetentRotary, DPDTRotary, SPSTRotary, SPST, With Detent
Number of Turns
1.03.05.010.0
Features
-Long LifeMotorizedSealed
Taper
LinearLogarithmicM/NReverse Logarithmic
Number of Gangs
1234568
Adjustment Type
Rear AdjustmentSide AdjustmentTop AdjustmentUser Defined
Temperature Coefficient
±50ppm/°C±100ppm/°C±150ppm/°C±1000ppm/°C-
Rotation
250°260°280°290°300°1080°1800°3600°
Resistive Material
-CarbonCermetConductive PlasticHybritron®Wirewound
Termination Style
PC PinsPC Pins, Board LocksSolder HookSolder Lug
Actuator Type
FlattedKnurledKnurled and SlottedRoundSlotted
Actuator Length
0.394" (10.00mm)0.472" (12.00mm)0.492" (12.50mm)0.591" (15.00mm)0.630" (16.00mm)0.669" (17.00mm)0.685" (17.40mm)0.688" (17.48mm)0.689" (17.50mm)0.709" (18.00mm)0.717" (18.20mm)0.748" (19.00mm)
Actuator Diameter
0.185" (4.70mm), 0.264" (6.70mm)0.235" (5.97mm)0.236" (6.00mm)0.250" (6.35mm)
Bushing Thread
3/8-32-M10M10 x 0.75M7 x 0.75M8 x 0.75M9 x 0.375M9 x 0.75
Mounting Type
Panel MountThrough HoleThrough Hole, Snap In
Stocking Options
Environmental Options
Media
Marketplace Product
941Results

Showing
of 941
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P090S-04F20BR10K
P090S-04F20BR10K
POT 10K OHM 1/32W PLASTIC LINEAR
TT Electronics/BI
2,891
In Stock
1 : $2.52000
Tray
Tray
Active
10k
±20%
0.03W, 1/32W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
P091S-QC15BR50K
P091S-QC15BR50K
POT 50K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
23,626
In Stock
1 : $4.44000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
1
Side Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
P091S-FC20BR10K
P091S-FC20BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
10,223
In Stock
1 : $4.44000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
1
Side Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PTV09A-4020F-Bxxx
PTV09A-4020F-B102
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,251
In Stock
1 : $1.05000
Tray
Tray
Active
1k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4015U-A204
PTV09A-4015U-A204
POT 200K OHM 1/20W CARBON LOG
Bourns Inc.
1,112
In Stock
1 : $1.05000
Tray
Tray
Active
200k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4015F-Bxxx
PTV09A-4015F-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
8,515
In Stock
1 : $1.33000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A Series
PTV09A-4220F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
3,662
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020S-B103
PTV09A-4030F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,910
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-2025F-B103
PTV09A-2025F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,795
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-2020F Series
PTV09A-2020F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,037
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Bxxx
PTV09A-4025F-B503
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,708
In Stock
1 : $1.51000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-A
PTV09A-4020F-A103
POT 10K OHM 1/20W CARBON LOG
Bourns Inc.
1,635
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Axxx
PTV09A-4025F-A103
POT 10K OHM 1/20W CARBON LOG
Bourns Inc.
1,378
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4030U Series
PTV09A-4030U-B502
POT 5K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,286
In Stock
1 : $1.51000
Tray
Tray
Active
5k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4015F-Bxxx
PTV09A-4015F-B503
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
979
In Stock
1 : $1.51000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-2020F Series
PTV09A-2020F-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
978
In Stock
1 : $1.51000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-A
PTV09A-4020F-A502
POT 5K OHM 1/20W CARBON LOG
Bourns Inc.
927
In Stock
1 : $1.51000
Tray
Tray
Active
5k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A Series
PTV09A-4225F-B502
POT 5K OHM 1/20W CARBON LINEAR
Bourns Inc.
909
In Stock
1 : $1.51000
Tray
Tray
Active
5k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Bxxx
PTV09A-4025F-B102
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
892
In Stock
1 : $1.51000
Tray
Tray
Active
1k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025U-B104
PTV09A-4025U-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
892
In Stock
1 : $1.51000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020S-B104
PTV09A-4020S-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
872
In Stock
1 : $1.51000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4015F-Bxxx
PTV09A-4015F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
858
In Stock
1 : $1.51000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Axxx
PTV09A-4025F-A105
POT 1M OHM 1/20W CARBON LOG
Bourns Inc.
819
In Stock
1 : $1.51000
Tray
Tray
Active
1M
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-Bxxx
PTV09A-4020F-B502
POT 5K OHM 1/20W CARBON LINEAR
Bourns Inc.
754
In Stock
1 : $1.51000
Tray
Tray
Active
5k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A Series
PTV09A-4225F-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
546
In Stock
1 : $1.51000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
Showing
of 941

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.