Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
859 In Stock | 1 : $2.00000 Tray | Tray | Active | 10k | ±20% | 0.125W, 1/8W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 305° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Through Hole | |||
734 In Stock | 1 : $2.00000 Tray | Tray | Active | 10k | ±20% | 0.125W, 1/8W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 305° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Through Hole | |||
1,014 In Stock | 1 : $2.15000 Bulk | Bulk | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
947 In Stock | 1 : $2.15000 Tray | Tray | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | User Defined | - | 300° | Carbon | Solder Lug | Round | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
656 In Stock | 1 : $2.15000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.984" (25.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
402 In Stock | 1 : $2.15000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
115 In Stock | 1 : $2.15000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Carbon | Solder Lug | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
971 In Stock | 1 : $2.15000 Tray | Tray | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount |