Rotary Potentiometers, Rheostats

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P160KNPD-4QA15A5K
P160KNPD-4QA15A5K
POT 5K OHM 1/10W PLASTIC LOG
TT Electronics/BI
387
In Stock
1 : $3.07000
Tray
Tray
Active
5k
±20%
0.1W, 1/10W
Detent
1.0
-
Logarithmic
1
Rear Adjustment
-
300°
Conductive Plastic
PC Pins
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
P160KNP-0EC15A10K
P160KNP-0EC15B2K
POT 2K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
654
In Stock
1 : $3.52000
Tray
Tray
Active
2k
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
User Defined
-
300°
Conductive Plastic
Solder Lug
Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.