Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,582 In Stock | 1 : $1.40000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 280° | Carbon | PC Pins, Board Locks | Flatted | 1.181" (30.00mm) | 0.236" (6.00mm) | - | Through Hole, Snap In | |||
1,818 In Stock | 1 : $1.40000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 280° | Carbon | PC Pins, Board Locks | Knurled | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Through Hole, Snap In | |||
1,032 In Stock | 1 : $1.40000 Tray | Tray | Active | 500k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 280° | Carbon | PC Pins, Board Locks | Knurled | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Through Hole, Snap In |