Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,556 In Stock | 1 : $29.39000 Bulk | Bulk | Active | 10k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 314° | Carbon | Solder Lug | Slotted | 0.875" (22.23mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount | |||
24 In Stock | 1 : $97.14000 Bulk | Bulk | Active | 10k | ±3% | 2.75W | None | 1.0 | - | Linear | 1 | User Defined | ±20ppm/°C | 340° | Wirewound | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount |