Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
490 In Stock | 1 : $2.24000 Bulk | Bulk | Active | 10k | ±20% | 0.2W, 1/5W | Detent | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
2,677 In Stock | 1 : $2.66000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Knurled and Slotted | 0.984" (25.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
662 In Stock | 1 : $3.24000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
1,014 In Stock | 1 : $3.49000 Bulk | Bulk | Active | 10k | ±20% | 0.125W, 1/8W | Detent | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
595 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
512 In Stock | 1 : $6.15000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | Detent | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
549 In Stock | 1 : $10.03000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Logarithmic | 2 | Side Adjustment | - | 300° | - | PC Pins | Knurled | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
508 In Stock | 1 : $10.03000 Bulk | Bulk | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | - | PC Pins | Knurled | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
168 In Stock | 1 : $10.03000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Logarithmic | 2 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
171 In Stock | 1 : $36.34000 Tray | Tray | Active | 100k | ±20% | 0.05W, 1/20W | None | 1.0 | Sealed | Logarithmic | 4 | Side Adjustment | - | 300° | - | PC Pins | Flatted | 0.984" (25.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount |