Rotary Potentiometers, Rheostats

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3590P
3590P-2-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
35
In Stock
1 : $30.18000
Bulk
Bulk
Active
10k
±5%
2W
None
10.0
-
Linear
1
Side Adjustment
±50ppm/°C
3600°
Wirewound
PC Pins
Slotted
0.812" (20.63mm)
0.2497" (6.34mm)
3/8-32
Panel Mount
3590S-2-SERIES
3590S-2-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
1 : $27.52000
Bulk
Bulk
Active
10k
±5%
2W
None
10.0
-
Linear
1
User Defined
±50ppm/°C
3600°
Wirewound
Solder Lug
Slotted
0.812" (20.63mm)
0.2497" (6.34mm)
3/8-32
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.