Rotary Potentiometers, Rheostats

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
673
In Stock
1 : $19.80000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
562
In Stock
1 : $19.80000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
1,640
In Stock
1 : $21.85000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
3852A-282-102AL
3852A-282-102AL
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
485
In Stock
1 : $19.80000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
9xR1 SERIES
93R1A-R22-A12L
POT 2.5K OHM 2W CERMET LINEAR
Bourns Inc.
114
In Stock
1 : $12.72000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
3852A-162 SERIES
3852A-162-252AL
POT 2.5K OHM 2W CERMET LINEAR
Bourns Inc.
61
In Stock
1 : $15.60000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
12.70 MM SLOTTED SHAFT
450D252KSD4
POT 2.5K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
54
In Stock
Value Added Item
1 : $5.24000
Bulk
Bulk
Active
2.5k
±20%
0.5W, 1/2W
None
1.0
-
Linear
1
User Defined
-
300°
Carbon
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 7

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.