Rocker Switches

Results: 8
Manufacturer
CW IndustriesE-SwitchZF Electronics
Series
20004000KRRB1, LAMBRR1, LAMBSR
Packaging
BoxBulk
Circuit
DPDTSPDTSPST
Switch Function
On-OffOn-Off-OnOn-On
Current Rating (Amps)
10A (AC)15A (AC)16A (AC)16A (AC), 10A (DC)20A (AC)
Actuator Type
Concave (Curved)FlatRound
Actuator Marking
I O IINo Marking
Termination Style
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)
Ingress Protection
-IP65 - Dust Tight, Water Resistant
Panel Cutout Dimensions
Circular - 20.00mm DiaRectangular - 19.10mm x 12.90mmRectangular - 19.20mm x 12.90mmRectangular - 19.40mm x 13.00mmRectangular - 28.58mm x 13.97mmRectangular - 30.00mm x 11.00mm
Operating Temperature
-25°C ~ 85°C-20°C ~ 105°C-20°C ~ 65°C
Approval Agency
-cUL, VDE, ULcULus
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-201 2 Pin Series
GRS-2011-2000
SWITCH ROCKER SPST 16A 125V
CW Industries
4,064
In Stock
1 : $1.43000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
GRS-4022-1600
GRS-4022-1600
SWITCH ROCKER DPDT 16A 125V
CW Industries
3,115
In Stock
1 : $2.69000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
RR113C1100
RR113C1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
9,453
In Stock
1 : $1.49000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, VDE, UL
RB141C1100
RB141C1100
SWITCH ROCKER SPST 15A 125V
E-Switch
12,433
In Stock
1 : $1.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SRB24A2HBBNN
SRB24A2HBBNN
SWITCH ROCKER SPDT 10A 125V
ZF Electronics
3,235
In Stock
1 : $1.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
10A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
RB145E1100
RB145E1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
14,113
In Stock
1 : $2.25000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RB143D1100
RB143D1100
SWITCH ROCKER SPDT 20A 125V
E-Switch
1,960
In Stock
1 : $2.45000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
KRE2BNA1BBB
KRE2BNA1BBB
SWITCH ROCKER SPDT 16A 125V
ZF Electronics
1,159
In Stock
1 : $5.83000
Box
Box
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
Showing
of 8

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.