Rocker Switches

Results: 2
Actuator Type
Concave (Curved)Concave (Curved) - Illuminated
Color - Actuator/Cap
BlackRed
Actuator Marking
O -ON OFF, Vertical
Illumination Type, Color
-Neon, Red
Illumination Voltage (Nominal)
125 VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
R4ABLKBLKFF0
R4ABLKBLKFF0
SWITCH ROCKER SPST 20A 125V
E-Switch
2,187
In Stock
1 : $2.08000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
R4 Series
R4JBLKRILIF1
SWITCH ROCKER SPST 20A 125V
E-Switch
59
In Stock
1 : $3.11000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Concave (Curved) - Illuminated
Red
ON OFF, Vertical
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
Showing
of 2

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.