Rocker Switches

Results: 12
Manufacturer
Carling TechnologiesE-SwitchNKK SwitchesTE Connectivity ALCOSWITCH SwitchesZF Electronics
Series
Contura® VJWJWSKDKRLPRCRB2, LAMBRBW2
Packaging
BoxBulkTray
Circuit
DPDTDPSTSPST
Switch Function
Mom-Off-MomOn-OffOn-On
Current Rating (Amps)
6A (AC)10A (AC)10A (AC/DC)16A (AC)16A (AC), 10A (DC)20A (AC)20A (DC)
Voltage Rating - DC
12 V28 V30 V
Actuator Type
Concave (Curved)Concave (Curved) - IlluminatedConvex (Reverse V) - IlluminatedFlat - IlluminatedRound
Color - Actuator/Cap
BlackRed
Actuator Marking
No MarkingO -O ION OFF, Vertical
Illumination Type, Color
-LED, Amber/GreenLED, GreenNeon, Red
Illumination Voltage (Nominal)
2.1 VDC12 VDC110 VAC-
Termination Style
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSolder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust ProofIP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water ResistantIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Features
-Epoxy Sealed TerminalsSealing BootWith Barrier
Panel Cutout Dimensions
Circular - 20.00mm DiaRectangular - 19.20mm x 12.90mmRectangular - 19.40mm x 13.00mmRectangular - 24.00mm x 15.40mmRectangular - 25.00mm x 15.40mmRectangular - 30.00mm x 22.00mmRectangular - 30.00mm x 22.30mmRectangular - 30.70mm x 20.50mmRectangular - 36.60mm x 21.20mmRectangular - 36.83mm x 21.08mmRectangular - 44.04mm x 22.02mm
Operating Temperature
-40°C ~ 85°C-25°C ~ 50°C-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 65°C-20°C ~ 85°C
Approval Agency
-CSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
KRE2ALA2RBB
KRE2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
10,774
In Stock
1 : $5.48000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat - Illuminated
Red
No Marking
Neon, Red
110 VAC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
JWS11BAAF-A
JWS11BAAF-A
SWITCH ROCKER SPST 6A 125V
NKK Switches
339
In Stock
1 : $12.65000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.1 VDC
Solder, Quick Connect - 0.187" (4.7mm)
Dust Proof
With Barrier
Rectangular - 19.20mm x 12.90mm
-25°C ~ 50°C
CSA, UL, VDE
JWMW21RA2A
JWMW21RA2A
SWITCH ROCKER DPST 10A 125V
NKK Switches
4,384
In Stock
1 : $17.80000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC/DC)
125 V
30 V
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.110" (2.8mm)
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 25.00mm x 15.40mm
-25°C ~ 85°C
CSA, UL, VDE
VLD2GHNB-AAC00-000
VLD2GHNB-AAC00-000
SWITCH ROCKER DPDT 20A 12V
Carling Technologies
752
In Stock
1 : $46.55000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
RB242D1121/ACC-F02-1
RB242D1121/ACC-F02-1
SWITCH ROCKER DPST 20A 125V
E-Switch
4,331
In Stock
1 : $3.18000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
Sealing Boot
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
kdh3ana1bbb
KDH3ANA1BBB
SWITCH ROCKER DPST 16A 125V
ZF Electronics
2,657
In Stock
1 : $7.35000
Box
Box
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
JWM22BAA-A
JWM22BAA-A
SWITCH ROCKER DPDT 10A 125V
NKK Switches
259
In Stock
605
Factory
1 : $17.94000
Tray
Tray
Active
Panel Mount, Snap-In
DPDT
On-On
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Solder, Quick Connect - 0.110" (2.8mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 24.00mm x 15.40mm
-25°C ~ 70°C
CSA, UL, VDE
L21D1S001-AZZ00-000
L21D1S001-AZZ00-000
SWITCH ROCKER DPST 20A 12V
Carling Technologies
707
In Stock
1 : $17.97000
Box
Box
Active
Panel Mount, Snap-In
DPST
On-Off
20A (DC)
-
12 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 44.04mm x 22.02mm
-40°C ~ 85°C
-
208
In Stock
1 : $5.43000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
-
577
In Stock
1 : $13.15000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
-
JWLW21RC1A
JWLW21RC1A
SWITCH ROCKER DPST 16A 125V
NKK Switches
21
In Stock
34
Factory
1 : $22.34000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Red
O I
-
-
Solder, Quick Connect - 0.187" (4.7mm)
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 30.70mm x 20.50mm
-25°C ~ 85°C
CSA, UL, VDE
RBW2ABLKBLKIF0
RBW2ABLKBLKIF0
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1,080 : $6.76705
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 30.00mm x 22.30mm
-20°C ~ 85°C
-
Showing
of 12

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.