RFID Transponders, Tags

Results: 5
Writable Memory
96b (EPC)96b (EPC), 512b (User)128b (EPC), 64b (User)
Standards
-ISO 18000-6C, EPC
Operating Temperature
-50°C ~ 85°C-40°C ~ 85°C
Size / Dimension
0.425" L x 0.228" W (10.80mm x 5.80mm)1.810" L x 0.300" W (45.97mm x 7.62mm)2.420" L x 0.670" W (61.47mm x 17.02mm)2.661" L x 1.031" W (67.60mm x 26.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
0133560571
0133560571
RFID SOLUTIONS, 7.6M READ RANGE,
Molex
1,117
In Stock
1 : $15.34000
Bag
Bag
Last Time BuyEncapsulatedPassive902MHz ~ 928MHzRead Only96b (EPC), 512b (User)ISO 18000-6C, EPC-50°C ~ 85°C2.661" L x 1.031" W (67.60mm x 26.20mm)
0133561401
0133561401
RFID SOLUTIONS, 1.8 TO 2.1M READ
Molex
1,120
In Stock
1 : $7.83000
Bag
Bag
Last Time BuyEncapsulatedPassive902MHz ~ 928MHzRead Only128b (EPC), 64b (User)--50°C ~ 85°C0.425" L x 0.228" W (10.80mm x 5.80mm)
0133561351
0133561351
RFID SOLUTIONS, 2.4 TO 2.7M READ
Molex
965
In Stock
1 : $8.26000
Bag
Bag
Last Time BuyEncapsulatedPassive902MHz ~ 928MHzRead Only96b (EPC), 512b (User)--50°C ~ 85°C1.810" L x 0.300" W (45.97mm x 7.62mm)
0133561151
0133561151
RFID SOLUTIONS, 1.8 TO 2.1M READ
Molex
475
In Stock
1 : $15.34000
Bag
Bag
Last Time BuyEncapsulatedPassive902MHz ~ 928MHzRead Only96b (EPC)ISO 18000-6C, EPC-40°C ~ 85°C2.420" L x 0.670" W (61.47mm x 17.02mm)
0133561431
0133561431
RFID SOLUTIONS, 0.9 TO 1.2M READ
Molex
124
In Stock
1 : $5.16000
Bag
Bag
Last Time Buy--------
Showing
of 5

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.