RFID Transponders, Tags

Results: 15
Packaging
StripTape & Reel (TR)
Writable Memory
96b (EPC)128b (EPC)64kb (User)
Standards
EPC, ISO 18000-6ISO 18000-6, EPC
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)1.969" L x 1.969" W (50.00mm x 50.00mm)2.756" L x 0.571" W (70.00mm x 14.50mm)3.543" L x 0.748" W (90.00mm x 19.00mm)3.740" L x 0.310" W (95.00mm x 7.88mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
AD-661r6
RF600570
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
1,010
In Stock
1 : $0.64000
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)EPC, ISO 18000-6-40°C ~ 85°C3.543" L x 0.748" W (90.00mm x 19.00mm)
60057x
RF600576
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
3,068
In Stock
1 : $0.65000
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C1.969" L x 1.969" W (50.00mm x 50.00mm)
60059x
RF600592
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
57,011
In Stock
1 : $0.67000
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C3.740" L x 0.310" W (95.00mm x 7.88mm)
60059x
RF600593
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
1,931
In Stock
1 : $0.78000
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C3.740" L x 0.310" W (95.00mm x 7.88mm)
600xxx
RF600599
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
40,000 : $0.11279
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C1.634" L x 0.630" W (41.50mm x 16.00mm)
60059x
RF600591
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
20,000 : $0.11314
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C3.740" L x 0.310" W (95.00mm x 7.88mm)
600xxx
RF600600
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : $0.11491
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C1.634" L x 0.630" W (41.50mm x 16.00mm)
60059x
RF600598
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : $0.11933
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C2.756" L x 0.571" W (70.00mm x 14.50mm)
60059x
RF600597
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
40,000 : $0.12048
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C2.756" L x 0.571" W (70.00mm x 14.50mm)
AD-661r6
600545
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
20,000 : $0.15893
Strip
Strip
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)EPC, ISO 18000-6-40°C ~ 85°C3.543" L x 0.748" W (90.00mm x 19.00mm)
60057x
RF600575
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
7,500 : $0.16989
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write96b (EPC)ISO 18000-6, EPC-40°C ~ 85°C1.969" L x 1.969" W (50.00mm x 50.00mm)
60072x
RF600721
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
20,000 : $0.17943
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write64kb (User)ISO 18000-6, EPC-40°C ~ 85°C3.543" L x 0.748" W (90.00mm x 19.00mm)
60068x
RF600684
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
7,500 : $0.18359
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write128b (EPC)ISO 18000-6, EPC-40°C ~ 85°C1.969" L x 1.969" W (50.00mm x 50.00mm)
60072x
RF600727
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
10,000 : $0.20763
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write64kb (User)ISO 18000-6, EPC-40°C ~ 85°C3.543" L x 0.748" W (90.00mm x 19.00mm)
60068x
RF600685
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
7,500 : $0.21532
Tape & Reel (TR)
Tape & Reel (TR)
ActiveInlayPassive860MHz ~ 960MHzRead/Write128b (EPC)ISO 18000-6, EPC-40°C ~ 85°C1.969" L x 1.969" W (50.00mm x 50.00mm)
Showing
of 15

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.