RFID, RF Access, Monitoring ICs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
21,411
In Stock
1 : $1.07000
Cut Tape (CT)
4,000 : $0.88655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
12-UFDFN Exposed Pad
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
9,011
In Stock
1 : $1.60000
Cut Tape (CT)
5,000 : $0.94377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
8-SOIC
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
5,139
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.86564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
5,000 : $0.28943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, ISO 18000-3
ISO 15693
1.1V ~ 1.3V
-40°C ~ 85°C
Surface Mount
3-XDFN
3-XSON (1x1.45)
Showing
of 4

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.