RFID, RF Access, Monitoring ICs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
21,411
In Stock
This product has a maximum purchase limit
1 : $1.23000
Cut Tape (CT)
4,000 : $0.95026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
ST25R100-CMET
IC RFID READER 13.56MHZ 24-UFQFN
STMicroelectronics
5,440
In Stock
1 : $5.07000
Cut Tape (CT)
5,000 : $3.06223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
13.56MHz
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
SPI
2.7V ~ 5.5V
-25°C ~ 125°C (TJ)
-
-
Surface Mount
24-UFQFN Exposed Pad
24-UFQFPN (4x4)
3,623
In Stock
1 : $5.58000
Bulk
-
Bulk
Active
RFID Reader/Transponder
13.56MHz
FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC
I2C, SPI
2.6V ~ 5.5V
-40°C ~ 105°C (TA)
-
-
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
Showing
of 3

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.