RFI and EMI - Shielding and Absorbing Materials
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : $23.66000 Bulk | Bulk | Active | Shielding Sheet | Sheet | 11.811" (300.00mm) | 7.874" (200.00mm) | 0.002" (0.06mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
21 In Stock | 1 : $34.29000 Bulk | Bulk | Active | Shielding Sheet | Sheet | 11.811" (300.00mm) | 7.874" (200.00mm) | 0.004" (0.11mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
78 In Stock | 1 : $55.63000 Bulk | Bulk | Active | Shielding Sheet | Sheet | 11.811" (300.00mm) | 7.874" (200.00mm) | 0.009" (0.24mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
0 In Stock Check Lead Time | 1 : $3,492.59000 Bulk | Bulk | Active | Shielding Sheet | Roll | 328.084' (100.00m) | 11.811" (300.00mm) | 0.002" (0.05mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
0 In Stock Check Lead Time | 1 : $5,914.04000 Bulk | Bulk | Active | Shielding Sheet | Roll | 328.084' (100.00m) | 11.811" (300.00mm) | 0.002" (0.05mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
0 In Stock Check Lead Time | 1 : $6,921.07000 Bulk | Bulk | Active | Shielding Sheet | Roll | 328.084' (100.00m) | 11.811" (300.00mm) | 0.039" (1.00mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
0 In Stock Check Lead Time | 1 : $10,008.36000 Bulk | Bulk | Active | Shielding Sheet | Roll | 328.084' (100.00m) | 11.811" (300.00mm) | 0.039" (1.00mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - |