RFI and EMI - Shielding and Absorbing Materials

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Thickness - Overall
Operating Temperature
Adhesive
Material
IFL05K-050RN1HRX300
RF EMI SHIELD SHEET 300MMX200MM
TDK Corporation
50
In Stock
1 : $22.59000
Bulk
Bulk
Active
Shielding Sheet
Rectangular
11.811" (300.00mm)
7.874" (200.00mm)
0.004" (0.11mm)
-40°C ~ 85°C
Non-Conductive, Double Sided
-
IFL05K-050RN1HRX300
RF EMI SHIELD SHEET 5MMX11.811"
TDK Corporation
0
In Stock
Check Lead Time
1 : $2,770.91000
Bulk
Bulk
Active
Shielding Sheet
Rectangular
0.197" (5.00mm)
11.811" (300.00mm)
0.004" (0.11mm)
-40°C ~ 85°C
Non-Conductive, Double Sided
-
Showing
of 2

RFI and EMI - Shielding and Absorbing Materials


RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester.  They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.