Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6501AVGK
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tray
Active12.5GHz ~ 15GHzGeneral Purpose----SPIPCB, Surface Mount--2.1V ~ 2.5V-40°C ~ 95°C (TA)Surface Mount62-VFBGA, FCCSPBGA62-FCCSP (4.6x3.6)
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6502AVGK
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tray
Active27GHz ~ 31GHzGeneral Purpose----SPIPCB, Surface Mount--2.1V ~ 2.5V-40°C ~ 95°CSurface Mount62-VFBGA, FCCSPBGA62-FCCSP (4.6x3.6)
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6502AVGK8
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tape & Reel (TR)
Active27GHz ~ 31GHzGeneral Purpose----SPIPCB, Surface Mount--2.1V ~ 2.5V-40°C ~ 95°CSurface Mount62-VFBGA, FCCSPBGA62-FCCSP (4.6x3.6)
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6503AVGK8
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tape & Reel (TR)
Active14GHz ~ 16GHzGeneral Purpose----SPI---2.1V ~ 2.5V-40°C ~ 95°C (TA)-62-VFBGA, FCCSPBGA-
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6513AVGI8
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tape & Reel (TR)
Active13.75GHz ~ 17.3GHzGeneral Purpose----SPIOn-Board, Chip--2.1V ~ 2.5V-40°C ~ 85°C-62-VFBGA, FCCSPBGA-
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6503AVGK
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tray
Active14GHz ~ 16GHzGeneral Purpose----SPI---2.1V ~ 2.5V-40°C ~ 95°C (TA)-62-VFBGA, FCCSPBGA-
FCCSP 4.60X3.60X0.90 MM, 0.50MM
F6501AVGK8
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Renesas Electronics America Inc
0
In Stock
Active
-
Tape & Reel (TR)
Active12.5GHz ~ 15GHzGeneral Purpose----SPIPCB, Surface Mount--2.1V ~ 2.5V-40°C ~ 95°C (TA)-62-VFBGA, FCCSPBGA-
Showing
1 - 7
of 7

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.