RF Transmitters

Results: 7
Manufacturer
Microchip TechnologySemtech CorporationTE Connectivity Linx
Series
-LRPIC®QwikRadio®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Frequency
285MHz ~ 445MHz300MHz ~ 450MHz310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz310MHz, 433MHz, 868MHz, 915MHz433MHz
Applications
-General PurposeHome/Industrial Automation, Lighting, Remote Control, RKE, SecurityISMRKE, Security SystemsRKE, TPM
Modulation or Protocol
-ASKASK, FSKASK, OOKFHSS, FSK, OOKFSK, OOK
Data Rate (Max)
10kbps50kbps100kbps115.2kbps
Power - Output
-4dBm ~ 4dBm10dBm13dBm
Current - Transmitting
8.5mA11mA11.5mA12.5mA16.5mA17.5mA
Data Interface
-PCB, Surface MountSerial
Antenna Connector
-CastellationPCB, Surface Mount
Voltage - Supply
1.8V ~ 3.6V1.8V ~ 3.7V2.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SMD Module8-UFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-DFN (3x2)10-MSOP14-TSSOPModuleSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
MICRF113YM6-TR
RF TX IC ASK 300-450MHZ SOT23-6
Microchip Technology
3,152
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $1.24320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
ISM
ASK
10kbps
10dBm
12.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
SOT-23-6
SOT-23-6
TXM-433-LR
TXM-433-LR
RF TX IC ASK/OOK 433MHZ 8SMD MOD
TE Connectivity Linx
3,645
In Stock
1 : $17.14000
Tube
Tube
Active
Not Verified
433MHz
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
ASK, OOK
10kbps
-4dBm ~ 4dBm
8.5mA
Serial
Castellation
-
-
2.1V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
8-SMD Module
Module
SOT-23-6
MICRF114T-I/OT
RF XMITTER 285-445MHZ SOT23-6
Microchip Technology
3,780
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $1.14700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
285MHz ~ 445MHz
-
-
115.2kbps
13dBm
11mA
-
-
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
SOT-23-6
SOT-23-6
10-MSOP
MICRF112YMM-TR
RF TX IC ASK 300-450MHZ 10TFSOP
Microchip Technology
2,705
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $1.18400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM
ASK, FSK
50kbps
10dBm
11mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 125°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
14-TSSOP
PIC12LF1840T39A-I/ST
RF TX IC FSK 310/433MHZ 14TSSOP
Microchip Technology
1,098
In Stock
1 : $3.37000
Tube
Tube
Active
Verified
310MHz, 433MHz, 868MHz, 915MHz
General Purpose
FSK, OOK
100kbps
10dBm
16.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-DFN(2x3)
SX1243IULTRT
RF TX IC FHSS 310-450MHZ 8UFDFN
Semtech Corporation
30,983
In Stock
1 : $3.03000
Cut Tape (CT)
3,000 : $1.34670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz
RKE, Security Systems
FHSS, FSK, OOK
100kbps
10dBm
17.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.7V
-40°C ~ 85°C
-
Surface Mount
8-UFDFN Exposed Pad
8-DFN (3x2)
10-TFSOP, 10-MSOP
MAQRF112YMM
IC TRANSMITTER ASK/FSK 10MSOP
Microchip Technology
0
In Stock
100 : $0.88060
Tube
-
Tube
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM
ASK, FSK
50kbps
10dBm
11.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 125°C
Automotive
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 7

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.