RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,320 In Stock | 1 : $9.26000 Cut Tape (CT) 1,000 : $6.14912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz ~ 2.4835GHz | - | 2.2dBm | -93dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Trace | DA14531 | 128kB Flash, 144kB ROM, 48kB RAM | 1.8V ~ 3.3V | 2mA | 4mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | |||
839 In Stock | 1 : $9.41000 Cut Tape (CT) 1,000 : $7.68664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | General ISM < 1GHz | LoRa™, LoRaWAN | FSK, GFSK | 862MHz ~ 930MHz | 50kbps | 22dBm | -136.73dBm | DIO1, DIO2, DIO3, SPI | Antenna Not Included, I-PEX | SX1262 | - | 1.8V ~ 3.6V | 7.6mA | 125mA | Surface Mount | -40°C ~ 85°C | 12-SMD Module | |||
5,756 In Stock | 1 : $15.33000 Cut Tape (CT) 1,000 : $10.47966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -93dBm | I2C, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | - | 6mA | 7mA | Surface Mount | -40°C ~ 85°C | Module | ||
440 In Stock | 1 : $21.28000 Cut Tape (CT) 1,000 : $14.62273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | LoRa | - | 902MHz ~ 928MHz | - | 22dBm | - | SPI | Antenna Not Included, U.FL | SX1262 | - | 1.7V ~ 3.6V | 4.2mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
3,709 In Stock | 1 : $24.04000 Cut Tape (CT) 1,000 : $16.56919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | General ISM < 1GHz | LoRa™, LoRaWAN | - | 868MHz, 915MHz | - | - | - | UART | PCB Trace | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
864 In Stock | 1 : $8.55000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 12dBm | -103dBm | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | PCB Trace | PIC32CX1012BZ25048 | 1MB Flash, 128kB SRAM | 1.9V ~ 3.6V | 20.6mA | 22.7mA ~ 42.8mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
209 In Stock | 1 : $45.08000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | FHSS, FSK | 863MHz ~ 870MHz | 115.2kbps | 9.5dBm | -100dBm | UART | Antenna Not Included, U.FL | - | - | 2V ~ 3.6V | 23.5mA | 22mA ~ 40.5mA | Surface Mount | -40°C ~ 85°C | 32-SMD Module | |||
4 In Stock | 1 : $15.65000 Cut Tape (CT) 500 : $11.95480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 4dBm | -93dBm | ADC, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.8V ~ 3.6V | 6.1mA ~ 6.8mA | 8mA ~ 9.3mA | Surface Mount | -40°C ~ 85°C (TA) | Module |