RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
MAMWLE-10
MAMWLE-02
RF TXRX MOD ISM<1GHZU.FL SMD
Move-X
1,251
In Stock
1 : $26.98000
Tray
-
Tray
Active
Not Verified
General ISM < 1GHz
LoRaWAN
BPSK, FSK, GFSK, GMSK, MSK
868MHz ~ 915MHz
-
22dBm
-135.4dBm
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
Antenna Not Included, U.FL
STM32WL
256kB Flash, 64kB RAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
66-SMD Module
XBRR-24DMUM
XBRR-24DMUM
RF TXRX MOD BT TRACE + U.FL SMD
Digi
67
In Stock
1 : $35.58000
Tray
Tray
Active
Not Verified
802.15.4, Bluetooth
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Trace + U.FL
EFR32MG
1MB Flash, 96kB RAM
1.71V ~ 3.8V
14mA
193mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.