RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
1,844
In Stock
1 : $33.41000
Tray
-
Tray
Active
Not Verified
Cellular, Navigation
Galileo, GLONASS, GPS, GNSS, LTE
16-QAM, BPSK, QPSK
1.559GHz ~ 1.576GHz, 1.575GHz ~ 1.576GHz, 1.574GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz
1.119Mbps
20dBm
-159dBm
ADC, GPIO, I2C, SPI, PCM, UART, USB
Antenna Not Included
-
-
2.7V ~ 4.8V
590µA ~ 1.4mA
52mA ~ 162mA
Surface Mount
-40°C ~ 85°C
77-SMD Module
224
In Stock
1 : $38.12000
Cut Tape (CT)
250 : $27.90012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
MDM9205-2
-
-
-
-
Surface Mount
-
Module
BG95M3LA-MINIPCIE
RF TXRX MOD CELL NAV MINI PCIE
Quectel
88
In Stock
1 : $50.58000
Tray
-
Tray
Active
Not Verified
Cellular, Navigation
BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
1.119Mbps
21dBm
-
GPIO, I2C, PCM, UART, USB
Antenna Not Included
MDM9205-0
-
3.3V ~ 4.3V
18.9mA
-
mini PCIe
-35°C ~ 75°C
Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.