RF Transceiver Modules and Modems

Results: 2
Series
-FC20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
Bluetooth, WiFiCellular, Navigation
Protocol
802.11a/b/g/-c, Bluetooth v5.0BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE
Modulation
16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz2.4GHz, 5GHz
Data Rate
1.119Mbps433Mbps
Power - Output
17.5dBm32dBm
Sensitivity
-95dBm-
Serial Interfaces
GPIO, I2C, PCM, UART, USBPCM, SDIO, UART
Utilized IC / Part
MDM9205-0QCA9377
Voltage - Supply
3.14V ~ 3.46V3.3V ~ 4.3V
Current - Receiving
66mA-
Current - Transmitting
66mA-
Operating Temperature
-40°C ~ 85°C-35°C ~ 75°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BG95M1LA-64-SGNS
BG95M5LA-64-SGNS
RF TXRX MOD CELL NAV SMD
Quectel
2,008
In Stock
1 : $45.63000
Cut Tape (CT)
250 : $33.93000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
1.119Mbps
32dBm
-
GPIO, I2C, PCM, UART, USB
Antenna Not Included
MDM9205-0
-
3.3V ~ 4.3V
-
-
Surface Mount
-35°C ~ 75°C
Module
FC20N-Q93
FC20-Q93
RF TXRX MOD BLUETOOTH WIFISMD
Quectel
127
In Stock
1 : $26.21000
Cut Tape (CT)
250 : $18.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/-c, Bluetooth v5.0
16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK
2.4GHz, 5GHz
433Mbps
17.5dBm
-95dBm
PCM, SDIO, UART
Antenna Not Included
QCA9377
-
3.14V ~ 3.46V
66mA
66mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.