Analog Devices Inc. RF Transceiver ICs

Results: 75
Series
-AD6190AD9988Dust Networks®, SmartMesh IP™Dust Networks®, SmartMesh®, WirelessHART
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
TxRx + MCUTxRx Only
RF Family/Standard
802.15.4-BluetoothCellularGeneral ISM < 1GHzVHF
Protocol
6LoWPAN-FM RadioGSMLTELTE, WCDMAWirelessHART
Modulation
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK2FSK, 2GFSK, 4FSK, 4GFSK2FSK, GFSK2FSK, GFSK, GMSK, MSK2FSK, GFSK, GMSK, MSK, OOK-ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSKASK, FSK, GFSK, GOOK, OOKDSSS, GSK, GFSK, GMSK, MSK, O-QPSKDSSS, O-QPSKFHSS, FSK, GFSKFSKOFDM
Frequency
25MHz ~ 12GHz30MHz ~ 6GHz70MHz ~ 6GHz75MHz ~ 6GHz80MHz ~ 650MHz80MHz ~ 650MHz, 842MHz ~ 916MHz80MHz ~ 650MHz, 862MHz ~ 950MHz80MHz ~ 960MHz169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz300MHz ~ 6GHz325MHz ~ 3.8GHz431MHz ~ 435MHz, 862MHz ~ 928MHz
Data Rate (Max)
24kbps32.8kbps38.4kbps200kbps250kbps300kbps360kbps384kbps2Mbps491.52MSps24.33Gbps24.75Gbps-
Power - Output
4.5dBm4.8dBm7dbm7dBm7.8dBm8dBm10dBm13dBm13dBm (Max)13.5dBm17dBm-
Sensitivity
-134dBm-130dBm-125dBm-119.2dBm-116dBm-111dBm-108.5dBm-104.2dBm-96dBm-95dBm-
Memory Size
240B RAM4kB ROM, 2.5kB RAM128kB Flash, 16kB SRAM512kB Flash, 72kB SRAM-
Serial Interfaces
-I2C, JTAG, SPI, UARTI2C, SPI, UARTJTAG, SPI, UARTSPISPI, UART
GPIO
56781112192728
Voltage - Supply
0.95V ~ 1.05V, 1.235V ~ 1.365V, 1.71V ~ 1.89V0.95V ~ 1.05V, 1.9V ~ 2.1V0.95V ~ 1.89V1.267V ~ 1.33V1.3V1.8V ~ 3.6V2.1V ~ 3.76V2.2V ~ 3.6V2.3V ~ 3.6V3V3V ~ 4.6V3.3V-
Current - Receiving
0.2mA ~ 1.02A270µA ~ 59mA4.5mA4.7mA11.9mA ~ 12.8mA12mA12.8mA16.3mA ~ 21.7mA17.5mA ~ 26.4mA17.6mA ~ 20.1mA19mA19mA ~ 21mA25mA175mA ~ 275mA
Current - Transmitting
0.2mA ~ 1.02A270µA ~ 93mA5.4mA ~ 9.7mA5.6mA ~ 9.9mA8.7mA ~ 32.1mA9mA ~ 32mA9.3mA ~ 32.1mA13mA ~ 21mA13.5mA ~ 32.3mA13.8mA ~ 27.1mA14.6mA ~ 28mA14.8mA ~ 28.5mA
Operating Temperature
-55°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C (TJ)-40°C ~ 85°C-25°C ~ 85°C0°C ~ 85°C-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad28-SSOP (0.209", 5.30mm Width)32-WFQFN Exposed Pad, CSP40-VFQFN Exposed Pad, CSP40-WFQFN Exposed Pad, CSP48-LQFP48-VFQFN Exposed Pad, CSP48-WFQFN Exposed Pad, CSP64-VFQFN Exposed Pad, CSP72-VFQFN Exposed Pad144-LFBGA, CSPBGA196-LFBGA, CSPBGA196-TFBGA, CSPBGA289-LFBGA, CSPBGA
Supplier Device Package
8-MSOP-EP28-SSOP32-LFCSP (5x5)40-LFCSP (6x6)40-LFCSP-VQ (6x6)48-LFCSP (7x7)48-LFCSP-VQ (7x7)48-LQFP (7x7)64-LFCSP-VQ (9x9)72-QFN (10x10)144-CSPBGA (10x10)196-CSPBGA (12x12)289-CSPBGA (14x14)324-BGA-ED (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
75Results
Applied FiltersRemove All

Showing
of 75
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 LFCSP EP CSP
ADF7242BCPZ-RL
IC RF TXRX+MCU 802.15.4 32LFCSP
Analog Devices Inc.
5,804
In Stock
1 : $12.30000
Cut Tape (CT)
5,000 : $4.99500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
-
DSSS, GSK, GFSK, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
4.8dBm
-96dBm
4kB ROM, 2.5kB RAM
SPI
7
1.8V ~ 3.6V
19mA
16.5mA ~ 25mA
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
48-LFCSP-VQ
ADF7021BCPZ-RL
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
2,062
In Stock
1 : $14.65000
Cut Tape (CT)
2,500 : $7.32455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 862MHz ~ 950MHz
32.8kbps
13dBm
-130dBm
-
SPI, UART
-
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
1,342
In Stock
1 : $189.51000
Cut Tape (CT)
1,500 : $188.12712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
-
-
-
325MHz ~ 3.8GHz
-
8dBm
-
-
SPI
-
1.3V
660mA
660mA
-40°C ~ 85°C
Surface Mount
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
144-CSPBGA
AD9364BBCZREEL
IC RF TXRX CELLULAR 144CSPBGA
Analog Devices Inc.
665
In Stock
1 : $460.89000
Cut Tape (CT)
1,500 : $308.80200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
Cellular
LTE
-
70MHz ~ 6GHz
-
8dBm
-
-
SPI
-
1.3V
175mA ~ 275mA
160mA ~ 490mA
-40°C ~ 85°C
Surface Mount
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
144 LFBGA
AD9364BBCZ
IC RF TXRX CELLULAR 144CSPBGA
Analog Devices Inc.
161
In Stock
1 : $460.89000
Tray
-
Tray
Active
Not Verified
TxRx Only
Cellular
LTE
-
70MHz ~ 6GHz
-
8dBm
-
-
SPI
-
1.3V
175mA ~ 275mA
160mA ~ 490mA
-40°C ~ 85°C
Surface Mount
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
144-CSPBGA
AD9361BBCZ-REEL
IC RF TXRX CELLULAR 144CSPBGA
Analog Devices Inc.
1,098
In Stock
1 : $598.53000
Cut Tape (CT)
1,500 : $415.69500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
Cellular
LTE
-
70MHz ~ 6GHz
-
8dBm
-
-
SPI
-
1.3V
175mA ~ 445mA
240mA ~ 820mA
-40°C ~ 85°C
Surface Mount
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
196-CSPBGA
AD9371BBCZ
IC RF TXRX 196CSPBGA
Analog Devices Inc.
74
In Stock
1 : $634.14000
Tray
-
Tray
Active
Not Verified
TxRx Only
-
-
-
300MHz ~ 6GHz
-
7dbm
-
-
SPI
19
3.3V
1A
1.1A
-40°C ~ 85°C
Surface Mount
196-LFBGA, CSPBGA
196-CSPBGA (12x12)
196-CSPBGA
AD9375BBCZ
IC RF TXRX CELLULAR 196CSPBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $809.86000
Tray
-
Tray
Active
Not Verified
TxRx Only
Cellular
-
-
300MHz ~ 6GHz
-
7dbm
-
-
SPI
-
3.3V
1A
1.1A
-40°C ~ 85°C
Surface Mount
196-LFBGA, CSPBGA
196-CSPBGA (12x12)
33
In Stock
1 : $860.66000
Tray
-
Tray
Active
Not Verified
TxRx Only
-
-
-
30MHz ~ 6GHz
-
7.8dBm
-
-
SPI
12
-
-
-
-40°C ~ 110°C
Surface Mount
196-TFBGA, CSPBGA
196-CSPBGA (12x12)
5
In Stock
1 : $1,455.40000
Tray
-
Tray
Active
Not Verified
TxRx Only
-
-
-
650MHz ~ 6GHz
491.52MSps
-
-
-
-
-
0.95V ~ 1.89V
-
-
-40°C ~ 110°C
Surface Mount
289-LFBGA, CSPBGA
289-CSPBGA (14x14)
144 LFBGA
AD9361BBCZ
IC RF TXRX CELLULAR 144CSPBGA
Analog Devices Inc.
0
In Stock
2 : $570.03500
Tray
-
Tray
Active
Not Verified
TxRx Only
Cellular
LTE
-
70MHz ~ 6GHz
-
8dBm
-
-
SPI
-
1.3V
175mA ~ 445mA
240mA ~ 820mA
-40°C ~ 85°C
Surface Mount
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
48-LFCSP-VQ
ADF7021BCPZ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
2,709
In Stock
1 : $11.60000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 862MHz ~ 950MHz
32.8kbps
13dBm
-130dBm
-
SPI, UART
-
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
ADF7021-NBCPZ
ADF7021-NBCPZ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
219
In Stock
1 : $12.95000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 842MHz ~ 916MHz
24kbps
13dBm
-130dBm
-
SPI, UART
-
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
48-LFCSP-VQ
ADF7021BCPZ-RL7
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
4,212
In Stock
1 : $14.65000
Cut Tape (CT)
750 : $7.86261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 862MHz ~ 950MHz
32.8kbps
13dBm
-130dBm
-
SPI, UART
-
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
144 LFBGA
AD9363ABCZ
IC RF TXRX 144CSPBGA
Analog Devices Inc.
89
In Stock
1 : $296.41000
Tray
-
Tray
Active
Not Verified
TxRx Only
-
-
-
325MHz ~ 3.8GHz
-
8dBm
-
-
SPI
-
1.3V
660mA
660mA
-40°C ~ 85°C
Surface Mount
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
0
In Stock
Check Lead Time
1 : $670.07000
Tray
-
Tray
Active
Not Verified
TxRx Only
-
-
-
30MHz ~ 6GHz
-
7.8dBm
-
-
SPI
12
-
-
-
-40°C ~ 110°C
Surface Mount
196-TFBGA, CSPBGA
196-CSPBGA (12x12)
2,088
In Stock
1 : $9.10000
Cut Tape (CT)
750 : $5.71651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
VHF
FM Radio
ASK, FSK, GFSK, GOOK, OOK
80MHz ~ 650MHz
200kbps
13dBm (Max)
-119.2dBm
-
SPI
-
2.3V ~ 3.6V
17.6mA ~ 20.1mA
13mA ~ 21mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
40-LFCSP
ADF7030-1BCPZN
IC RF TXRX+MCU 802.15.4 40LFCSP
Analog Devices Inc.
2,802
In Stock
1 : $9.21000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
-
2FSK, 2GFSK, 4FSK, 4GFSK
169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz
360kbps
17dBm
-134dBm
-
SPI
8
2.2V ~ 3.6V
25mA
65mA
-40°C ~ 85°C
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP (6x6)
48-LFCSP
ADF7020BCPZ-RL
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
5,531
In Stock
1 : $12.95000
Cut Tape (CT)
2,500 : $6.42269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK
431MHz ~ 478MHz, 862MHz ~ 956MHz
200kbps
13dBm (Max)
-119.2dBm
-
SPI
-
2.3V ~ 3.6V
19mA ~ 21mA
14.8mA ~ 28.5mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
48-LFCSP
ADF7020BCPZ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
687
In Stock
1 : $12.95000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK
431MHz ~ 478MHz, 862MHz ~ 956MHz
200kbps
13dBm (Max)
-119.2dBm
-
SPI
-
2.3V ~ 3.6V
19mA ~ 21mA
14.8mA ~ 28.5mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
48-LFCSP-VQ
ADF7021-NBCPZ-RL7
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
559
In Stock
1 : $12.95000
Cut Tape (CT)
750 : $5.71651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 842MHz ~ 916MHz
24kbps
13dBm
-130dBm
-
SPI, UART
-
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
48-LFCSP-VQ
ADF7021-VBCPZ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
178
In Stock
1 : $15.70000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 960MHz
24kbps
13dBm
-125dBm
-
SPI, UART
-
2.3V ~ 3.6V
16.3mA ~ 21.7mA
13.8mA ~ 27.1mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
72-QFN
LTC5800IWR-IPMA#PBF
IC RF TXRX+MCU 802.15.4 72QFN
Analog Devices Inc.
446
In Stock
1 : $53.81000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN
-
2.4GHz
250kbps
8dBm
-95dBm
512kB Flash, 72kB SRAM
I2C, JTAG, SPI, UART
27
2.1V ~ 3.76V
4.5mA
5.4mA ~ 9.7mA
-40°C ~ 85°C
Surface Mount
72-VFQFN Exposed Pad
72-QFN (10x10)
72-QFN
LTC5800HWR-IPMA#PBF
IC RF TXRX+MCU 802.15.4 72QFN
Analog Devices Inc.
1,038
In Stock
1 : $58.59000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN
-
2.4GHz
250kbps
8dBm
-95dBm
512kB Flash, 72kB SRAM
I2C, JTAG, SPI, UART
27
2.1V ~ 3.76V
4.7mA
5.6mA ~ 9.9mA
-55°C ~ 105°C
Surface Mount
72-VFQFN Exposed Pad
72-QFN (10x10)
72-QFN
LTC5800IWR-WHMA#PBF
IC RF TXRX+MCU 802.15.4 72QFN
Analog Devices Inc.
139
In Stock
1 : $114.11000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
WirelessHART
-
2.4GHz
250kbps
8dBm
-95dBm
512kB Flash, 72kB SRAM
I2C, JTAG, SPI, UART
27
2.1V ~ 3.76V
4.5mA
5.4mA ~ 9.7mA
-40°C ~ 85°C
Surface Mount
72-VFQFN Exposed Pad
72-QFN (10x10)
Showing
of 75

Analog Devices Inc. RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.