RF Transceiver ICs

Results: 2
Package / Case
48-VFQFN Exposed Pad48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)48-TQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,346
Marketplace
84 : $5.49274
Bulk
Bulk
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz802.11bCCK2.4GHz ~ 2.5GHz22Mbps3dBm-97dBm-SPI2.7V ~ 3.6V---40°C ~ 85°CSurface Mount48-WFQFN Exposed Pad48-TQFN (7x7)
TEXTISADS61B49IRGZR
MAX2820EGM
2.4GHZ 802.11B ZERO-IF TRANSCEIV
Analog Devices Inc./Maxim Integrated
729
Marketplace
40 : $11.59750
Bulk
Bulk
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz802.11bCCK2.4GHz ~ 2.5GHz22Mbps3dBm-97dBm-SPI2.7V ~ 3.6V---40°C ~ 85°CSurface Mount48-VFQFN Exposed Pad48-QFN (7x7)
Showing
of 2

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.