RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : $15.01000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK, MSK | 2.4GHz | 1Mbps | 5dBm | -99dBm | 265kB Flash, 64kB RAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.3mA | 5.7mA | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | |||
259 In Stock | 1 : $15.48000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK, MSK | 2.4GHz | 1Mbps | 5dBm | -99dBm | 265kB Flash, 64kB RAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.3mA | 5.7mA | -40°C ~ 105°C (TA) | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) |