RF Transceiver ICs

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Protocol
802.11b/g/n, Bluetooth 4.2802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3-
Modulation
8DPSK, DSSS, DQPSK, OFDM-
Frequency
2.4GHz2.412GHz ~ 2.484GHz
Data Rate (Max)
150Mbps-
Power - Output
19.5dBm20.5dBm
Sensitivity
-98dBm-97dBm-
Memory Size
448kB ROM, 520kB SRAM2MB PSRAM, 448kB ROM, 536kB SRAM4MB Flash, 448kB ROM, 520kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UARTADC, I2C, I2S, SDIO, SPI, PWM, UARTI2C, I2S, SPI, UART
Voltage - Supply
2.3V ~ 3.6V-
Current - Receiving
95mA ~ 100mA-
Current - Transmitting
130mA ~ 240mA-
Operating Temperature
-40°C ~ 125°C-
Package / Case
48-QFN48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (5x5)48-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESP32-S2
ESP32-D0WD-V3
IC RF TXRX+MCU BLUETOOTH WIFI
Espressif Systems
9,255
In Stock
1 : $2.39000
Cut Tape (CT)
5,000 : $2.38680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth 4.28DPSK, DSSS, DQPSK, OFDM2.412GHz ~ 2.484GHz150Mbps20.5dBm-97dBm448kB ROM, 520kB SRAMADC, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°CSurface Mount48-VFQFN Exposed Pad48-QFN (5x5)
ESP32-U4WDH
ESP32-U4WDH
WIFI BT COMBO 4MB FLASH QFN48
Espressif Systems
576
In Stock
1 : $2.99000
Cut Tape (CT)
5,000 : $2.99147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi--2.4GHz-19.5dBm-4MB Flash, 448kB ROM, 520kB SRAMI2C, I2S, SPI, UART-----Surface Mount48-QFN48-QFN (5x5)
ESP32-D0WDR2-V3
ESP32-D0WDR2-V3
SMD IC ESP32-D0WDR2-V3, ESP32 EC
Espressif Systems
3,413
In Stock
1 : $3.10000
Cut Tape (CT)
5,000 : $3.10285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 38DPSK, DSSS, DQPSK, OFDM2.4GHz150Mbps19.5dBm-98dBm2MB PSRAM, 448kB ROM, 536kB SRAMADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°CSurface Mount48-VFQFN Exposed Pad48-QFN (5x5)
ESP32-S2
ESP32-D0WDQ6-V3
IC RF TXRX+MCU BLUETOOTH WIFI
Espressif Systems
0
In Stock
1 : $2.39000
Cut Tape (CT)
3,000 : $2.38680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth 4.28DPSK, DSSS, DQPSK, OFDM2.412GHz ~ 2.484GHz150Mbps20.5dBm-97dBm448kB ROM, 520kB SRAMADC, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°CSurface Mount48-VFQFN Exposed Pad48-QFN (6x6)
Showing
of 4

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.