RF Transceiver ICs

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
6,138
In Stock
1 : $8.19000
Cut Tape (CT)
7,000 : $6.98716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
5,318
In Stock
1 : $8.19000
Cut Tape (CT)
7,000 : $6.98716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
2,311
In Stock
1 : $8.19000
Cut Tape (CT)
1,500 : $6.98716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
2,061
In Stock
1 : $8.19000
Cut Tape (CT)
1,500 : $6.98716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
NRF52832-QFAB-T
IC RF TXRX+MCU 802.15.4 48QFN
Nordic Semiconductor ASA
8,379
In Stock
1 : $8.33000
Cut Tape (CT)
3,000 : $7.09782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
NRF52832-QFAB-T
IC RF TXRX+MCU 802.15.4 48QFN
Nordic Semiconductor ASA
7,889
In Stock
1 : $8.33000
Cut Tape (CT)
1,000 : $7.09782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
48,489
In Stock
1 : $8.66000
Cut Tape (CT)
3,000 : $7.38234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
8dBm
-96dBm
1MB Flash, 256kB RAM
I2C, I2S, SPI, UART, USB
48
1.7V ~ 5.5V
6.3mA
16.4mA
-40°C ~ 85°C
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
1,016
In Stock
1 : $8.66000
Cut Tape (CT)
800 : $8.66279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, TWI, UART, USB
48
1.7V ~ 5.5V
4.6mA ~ 5.2mA
4.8mA ~ 14.8mA
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF5340-CLAA-R
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
10,601
In Stock
1 : $11.51000
Cut Tape (CT)
7,000 : $9.80100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
NRF5340-CLAA-R7
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
2,828
In Stock
1 : $11.51000
Cut Tape (CT)
1,500 : $9.80100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
NRF5340-QKAA-R
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
5,531
In Stock
1 : $12.14000
Cut Tape (CT)
3,000 : $10.33848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
NRF5340-QKAA-R
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
475
In Stock
1 : $12.14000
Cut Tape (CT)
800 : $12.14060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
NRF9160-SICA-B1A-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
10,073
In Stock
1 : $43.57000
Cut Tape (CT)
2,500 : $28.92864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-B1A-R7
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
123
In Stock
1 : $43.57000
Cut Tape (CT)
100 : $28.92860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
10
In Stock
1 : $8.66000
Cut Tape (CT)
800 : $8.66279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
1 : $8.66000
Cut Tape (CT)
3,000 : $7.38237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
3
In Stock
1 : $34.90000
Cut Tape (CT)
100 : $28.91280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
2,500 : $26.10296
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
Showing
of 18

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.