80MHz ~ 650MHz, 862MHz ~ 950MHz RF Transceiver ICs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-LFCSP-VQ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
2,532
In Stock
1 : $12.85000
Cut Tape (CT)
750 : $8.71272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 862MHz ~ 950MHz
32.8kbps
13dBm
-130dBm
-
SPI, UART
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
48-LFCSP-VQ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
467
In Stock
1 : $12.85000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 862MHz ~ 950MHz
32.8kbps
13dBm
-130dBm
-
SPI, UART
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
48-LFCSP-VQ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
2,665
In Stock
1 : $12.85000
Cut Tape (CT)
2,500 : $8.18111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 862MHz ~ 950MHz
32.8kbps
13dBm
-130dBm
-
SPI, UART
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
Showing
of 3

80MHz ~ 650MHz, 862MHz ~ 950MHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.