80MHz ~ 650MHz, 842MHz ~ 916MHz RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : $11.33000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | 80MHz ~ 650MHz, 842MHz ~ 916MHz | 24kbps | 13dBm | -130dBm | - | SPI, UART | 2.3V ~ 3.6V | 17.5mA ~ 26.4mA | 13.5mA ~ 32.3mA | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
614 In Stock | 1 : $11.33000 Cut Tape (CT) 2,500 : $7.19898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | 80MHz ~ 650MHz, 842MHz ~ 916MHz | 24kbps | 13dBm | -130dBm | - | SPI, UART | 2.3V ~ 3.6V | 17.5mA ~ 26.4mA | 13.5mA ~ 32.3mA | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
355 In Stock | 1 : $11.33000 Cut Tape (CT) 750 : $7.67025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | 80MHz ~ 650MHz, 842MHz ~ 916MHz | 24kbps | 13dBm | -130dBm | - | SPI, UART | 2.3V ~ 3.6V | 17.5mA ~ 26.4mA | 13.5mA ~ 32.3mA | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) |