802.11a/b/g/-c/ax, Bluetooth, GPS RF Transceiver ICs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9,072
In Stock
1 : $4.09000
Cut Tape (CT)
3,000 : $3.65560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
WiFi
802.11a/b/g/-c/ax, Bluetooth, GPS
64QAM
2.4GHz, 5GHz
86Mbps
-
-
-
SPI
-
-
-
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
616
In Stock
1 : $4.09000
Cut Tape (CT)
1,000 : $3.65560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
WiFi
802.11a/b/g/-c/ax, Bluetooth, GPS
64QAM
2.4GHz, 5GHz
86Mbps
-
-
-
SPI
-
-
-
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
Showing
of 2

802.11a/b/g/-c/ax, Bluetooth, GPS RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.