240MHz ~ 930MHz RF Transceiver ICs

Results: 6
Packaging
Tape & Reel (TR)TrayTube
Product Status
Not For New DesignsObsolete
Data Rate (Max)
128kbps256kbps
Power - Output
13dBm (Max)20dBm (Max)
Sensitivity
-121dBm-118dBm
Current - Transmitting
17mA ~ 30mA18mA ~ 28mA27mA ~ 80mA85mA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN
SI4432-B1-FM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
974
In Stock
1 : $19.08000
Tray
-
Tray
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
256kbps
20dBm (Max)
-121dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
85mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4431-B1-FM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
810
In Stock
1 : $10.74000
Tray
-
Tray
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
256kbps
13dBm (Max)
-121dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
17mA ~ 30mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4431-B1-FMR
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
0
In Stock
2,500 : $8.27820
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
256kbps
13dBm (Max)
-121dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
17mA ~ 30mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4432-V2-FM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
0
In Stock
2,450 : $9.30812
Tube
-
Tube
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
128kbps
20dBm (Max)
-118dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
27mA ~ 80mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4432-B1-FMR
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
0
In Stock
2,500 : $9.30812
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
256kbps
20dBm (Max)
-121dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
85mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4431-A0-FM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
128kbps
13dBm (Max)
-118dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
18mA ~ 28mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 6

240MHz ~ 930MHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.