RF Receivers

Results: 20
Series
-*AD6650
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Frequency
369.5MHz ~ 395.9MHz800MHz ~ 4GHz1.2GHz1.8GHz ~ 2.7GHz57GHz ~ 64GHz-
Sensitivity
-110dBm-
Data Rate (Max)
2kbps16Gbps-
Modulation or Protocol
-AM, FM, FSK, ISM, MSK, OOKAM, FM, ISM, OOKFSKISMTD-SCDMA, W-CDMA
Applications
-General PurposeHS Wireless LAN, Wireless Local LoopISM
Current - Receiving
18.5mA23mA300mA600mA790mA-
Data Interface
-PCB, Surface MountSPISPI, USB
Antenna Connector
-Not IncludedPCB, Surface Mount
Features
-Image Reject Filter, On-Chip Temperature SensorSPI digital interface
Voltage - Supply
0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V1.3V ~ 1.48V, 2.565V ~ 2.835V1.8V ~ 5.25V2.7V3.3V5V-
Operating Temperature
-40°C ~ 85°C-
Mounting Type
-Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)24-TSSOP (0.173", 4.40mm Width)40-VFQFN Exposed Pad, CSP60-VFQFN Exposed Pad75-VFBGA, WLBGA196-LFBGA Exposed Pad-Die
Supplier Device Package
24-SSOP24-TSSOP40-LFCSP (6x6)75-WLBGA (6x4)196-BGA-ED (12x12)-Die
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
75 WLBGA
HMC6301BG46TR
V-BAND EWLB PKG RECEIVER
Analog Devices Inc.
480
In Stock
1 : $35.89000
Cut Tape (CT)
500 : $21.09442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
57GHz ~ 64GHz
-
-
AM, FM, FSK, ISM, MSK, OOK
ISM
-
SPI
-
Not Included
Image Reject Filter, On-Chip Temperature Sensor
1.3V ~ 1.48V, 2.565V ~ 2.835V
-40°C ~ 85°C
-
-
Surface Mount
75-VFBGA, WLBGA
75-WLBGA (6x4)
40-LFCSP-VQ
HMC8100LP6JE
RF RECEIVER 800MHZ-4GHZ 40LFCSP
Analog Devices Inc.
15
In Stock
1 : $86.28000
Strip
-
Strip
Active
800MHz ~ 4GHz
-
-
-
General Purpose
600mA
SPI
-
-
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad, CSP
40-LFCSP (6x6)
24 SOIC
ADF7902BRUZ-RL7
IC PLL FIXED INT VCO 24TSSOP
Analog Devices Inc.
28,000
Marketplace
118 : $3.77398
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24 SOIC
ADF7902BRUZ-RL
IC PLL FIXED INT VCO 24TSSOP
Analog Devices Inc.
12,500
Marketplace
118 : $3.77398
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24 SOIC
ADF7902BRUZ
IC RCVR FSK ISM BAND 24-TSSOP
Analog Devices Inc.
28,334
Marketplace
104 : $4.30683
Tube
-
Tube
Obsolete
369.5MHz ~ 395.9MHz
-110dBm
2kbps
FSK
-
18.5mA
PCB, Surface Mount
-
PCB, Surface Mount
-
5V
-40°C ~ 85°C
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
AD9329KCPZ
AD9329KCPZ
IC RECEIVER IF MULTI LFCSP
Analog Devices Inc.
0
In Stock
24,294
Marketplace
80 : $5.60925
Tray
-
Tray
Tray
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MOBILE TV RCEIVER FOR RADIO
ADMTV315ABCZRL
MOBILE TV RCEIVER FOR RADIO
Analog Devices Inc.
4,000
Marketplace
44 : $10.15273
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
121-CSPBGA
AD6650BBC
IC RECEIVER GSM/EDGE 121-BGA
Analog Devices Inc.
8,310
Marketplace
9 : $51.31111
Bulk
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
75 WLBGA
HMC6301BG46P7
V-BAND EWLB PKG RECEIVER
Analog Devices Inc.
50
In Stock
1 : $36.25000
Strip
-
Strip
Active
57GHz ~ 64GHz
-
-
AM, FM, ISM, OOK
ISM
-
SPI, USB
-
Not Included
SPI digital interface
1.3V ~ 1.48V, 2.565V ~ 2.835V
-40°C ~ 85°C
-
-
Surface Mount
75-VFBGA, WLBGA
75-WLBGA (6x4)
24 SSOP
LT5500EGN
RF RECEIVER 1.8GHZ-2.7GHZ 24SSOP
Analog Devices Inc.
25
In Stock
1 : $20.17000
Tube
-
Tube
Obsolete
1.8GHz ~ 2.7GHz
-
-
-
HS Wireless LAN, Wireless Local Loop
23mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
IC RECEIVER GSM/EDGE 121-BGA
AD6650BBCZ
IC RECEIVER GSM/EDGE 121-BGA
Analog Devices Inc.
76
Marketplace
9 : $51.31111
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
HMC6301BG46
HMC6301BG46
RF RCVR ISM 57GHZ-64GHZ 75WLBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
3 : $32.13667
Box
-
Box
Active
57GHz ~ 64GHz
-
-
ISM
General Purpose
300mA
SPI
-
-
-
2.7V
-40°C ~ 85°C
-
-
Surface Mount
75-VFBGA, WLBGA
75-WLBGA (6x4)
40-LFCSP-VQ
HMC8100LP6JETR
RF RECEIVER 800MHZ-4GHZ 40LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
500 : $57.96050
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
800MHz ~ 4GHz
-
-
-
General Purpose
600mA
SPI
-
-
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad, CSP
40-LFCSP (6x6)
24 SSOP
LT5500EGN#PBF
RF RECEIVER 1.8GHZ-2.7GHZ 24SSOP
Analog Devices Inc.
0
In Stock
110 : $11.20573
Tube
-
Tube
Obsolete
1.8GHz ~ 2.7GHz
-
-
-
HS Wireless LAN, Wireless Local Loop
23mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
24 SSOP
LT5500EGN#TRPBF
RF RECEIVER 1.8GHZ-2.7GHZ 24SSOP
Analog Devices Inc.
0
In Stock
2,500 : $8.33787
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
1.8GHz ~ 2.7GHz
-
-
-
HS Wireless LAN, Wireless Local Loop
23mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
AD9329KCPZ
AD9329KCPZ-REEL
IC RECEIVER IF MULTI LFCSP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
60-VFQFN
HMC6001LP711E
RF RECEIVER 57GHZ-64GHZ 60QFN
Analog Devices Inc.
0
In Stock
100 : $165.76730
Strip
-
Strip
Obsolete
57GHz ~ 64GHz
-
-
-
General Purpose
-
PCB, Surface Mount
-
PCB, Surface Mount
-
-
-40°C ~ 85°C
-
-
Surface Mount
60-VFQFN Exposed Pad
-
HMC6001
HMC6001-SX
RF RECEIVER 57GHZ-64GHZ DIE
Analog Devices Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete
57GHz ~ 64GHz
-
-
-
General Purpose
-
PCB, Surface Mount
-
PCB, Surface Mount
-
-
-40°C ~ 85°C
-
-
Surface Mount
Die
Die
196-BGA
AD6688BBPZRL
RF RCVR TD-SCDMA 1.2GHZ 196BGA
Analog Devices Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
1.2GHz
-
16Gbps
TD-SCDMA, W-CDMA
General Purpose
790mA
SPI
-
-
-
0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V
-40°C ~ 85°C
-
-
Surface Mount
196-LFBGA Exposed Pad
196-BGA-ED (12x12)
196-BGA
AD6688BBPZRL-3000
RF RCVR TD-SCDMA 1.2GHZ 196BGA
Analog Devices Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
1.2GHz
-
16Gbps
TD-SCDMA, W-CDMA
General Purpose
790mA
SPI
-
-
-
0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V
-40°C ~ 85°C
-
-
Surface Mount
196-LFBGA Exposed Pad
196-BGA-ED (12x12)
Showing
of 20

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.